IC SENSOR ROTARY POSITION 8-SOIC - MLX90316EDC
| Digi-Key Part Number | MLX90316EDCCT-ND |
1 10 25 50 100 1000 |
13.08000 9.83000 8.12400 6.77020 5.68920 3.55242 |
Extended Price
13.08 98.30 203.10 338.51 568.92 3552.42 |
| Manufacturer Part Number | MLX90316EDC | |||
| Description | IC SENSOR ROTARY POSITION 8-SOIC | |||
| Quantity Available | 1500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MLX90316EDC |
| Vendor | Melexis |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Output Type | Analog |
| Output Type | Digital, SPI |
| Output Type | PWM |
| Number of Axis | 3 [Nom] |
| Measuring Range | 0 ~ 360° |
| Supply Voltage Typical | 5.00 VDC [Nom] |
| Termination Style | Gull Wing |
| Packaging | Cut Tape |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MLX90316EDC MLX90316EDC MLX90316EDCCT ND MLX90316EDCCTND MLX90316EDCCT |
MLX90316EDC Specification Sheet
IC SENSOR ROTARY POSITION 8-SOIC - MLX90316EDC (MLX90316EDCCT-ND)
Related parts:IC SENSOR ROTARY POSITION 8-SOIC - MLX90316EDC
Order 'ic sensor rotary position 8-soic - MLX90316EDC' online from Digi-Key. Manufactured by Melexis. Digi-Key part number MLX90316EDCCT-ND.
IC SENSOR ROTARY POSITION 8-SOIC - MLX90316EDC
Order 'ic sensor rotary position 8-soic - MLX90316EDC' online from Digi-Key. Manufactured by Melexis. Digi-Key part number MLX90316EDCTR-ND.
IC SENSOR ROTARY POSITION 8-SOIC - MLX90316KDC
Order 'ic sensor rotary position 8-soic - MLX90316KDC' online from Digi-Key. Manufactured by Melexis. Digi-Key part number MLX90316KDCCT-ND.
IC SENSOR ROTARY POSITION 8-SOIC - MLX90316KDC
Order 'ic sensor rotary position 8-soic - MLX90316KDC' online from Digi-Key. Manufactured by Melexis. Digi-Key part number MLX90316KDCTR-ND.
IC SENSOR ROTARY PWM 8-SOIC - MLX90316KDC-PPD
Order 'ic sensor rotary pwm 8-soic - MLX90316KDC-PPD' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90316KDC-PPD-ND.
IC SENSOR ROTARY SPI 8-SOIC - MLX90316KDC-SPI
Order 'ic sensor rotary spi 8-soic - MLX90316KDC-SPI' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90316KDC-SPI-ND.
IC SENSOR PRECISION TEMP 8-SOIC - LM335DT
Order 'ic sensor precision temp 8-soic - LM335DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1583-1-ND.
IC SENSOR PRECISION TEMP 8-SOIC - LM335DT
Order 'ic sensor precision temp 8-soic - LM335DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1583-2-ND.
IC SENSOR TEMP 10BIT 8-SOIC - AD7416AR
Order 'ic sensor temp 10bit 8-soic - AD7416AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7416AR-ND.
IC SENSOR TEMP 10BIT 8-SOIC - AD7416AR-REEL7
Order 'ic sensor temp 10bit 8-soic - AD7416AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7416AR-REEL7-ND.
IC SENSOR TEMP 10BIT 8-SOIC T/R - AD7416AR-REEL
Order 'ic sensor temp 10bit 8-soic t/r - AD7416AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7416AR-REEL-ND.
IC SENSOR TEMP 10BIT 8-SOIC - AD7416ARZ
Order 'ic sensor temp 10bit 8-soic - AD7416ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7416ARZ-ND.
IC SENSOR TEMP 10BIT 8-SOIC - AD7416ARZ-REEL7
Order 'ic sensor temp 10bit 8-soic - AD7416ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7416ARZ-REEL7-ND.
IC SENSOR TEMP 10BIT 8-SOIC - AD7416ARZ-REEL
Order 'ic sensor temp 10bit 8-soic - AD7416ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7416ARZ-REEL-ND.
IC SENSOR ROT ANALOG 8-SOIC - MLX90316KDC-PPA
Order 'ic sensor rot analog 8-soic - MLX90316KDC-PPA' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90316KDC-PPA-ND.
Send this link via E-Mail
Help With This Screen