INCLINOMETER SGL 1G DIL8 SMD - SCA61T-FA1H1G
| Digi-Key Part Number | 551-1005-1-ND |
1 10 25 50 |
50.76000 48.22200 45.81080 43.52040 |
Extended Price
50.76 482.22 1145.27 2176.02 |
| Manufacturer Part Number | SCA61T-FA1H1G | |||
| Description | INCLINOMETER SGL 1G DIL8 SMD | |||
| Quantity Available | 39 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCA61T-FA1H1G |
| Vendor | VTI Technologies (VA) |
| Category | Sensors, Transducers |
| Measuring Range | ±90° |
| Voltage Rating | 5.0V |
| Sensitivity | 2V/g |
| Package / Case | 8-SMD |
| Axis | One |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCA61T FA1H1G SCA61TFA1H1G 551 1005 1 ND 55110051ND 551-1005-1 |
SCA61T-FA1H1G Specification Sheet
INCLINOMETER SGL 1G DIL8 SMD - SCA61T-FA1H1G (551-1005-1-ND)
Related parts:INCLINOMETER SGL 1G DIL8 SMD - SCA61T-FA1H1G
Order 'inclinometer sgl 1g dil8 smd - SCA61T-FA1H1G' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1005-1-ND.
INCLINOMETER SGL 1G DIL8 SMD - SCA61T-FA1H1G
Order 'inclinometer sgl 1g dil8 smd - SCA61T-FA1H1G' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1005-2-ND.
INCLINOMETER SGL 0.5G DIL8 SMD - SCA61T-FAHH1G
Order 'inclinometer sgl 0.5g dil8 smd - SCA61T-FAHH1G' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1004-1-ND.
INCLINOMETER SGL 0.5G DIL8 SMD - SCA61T-FAHH1G
Order 'inclinometer sgl 0.5g dil8 smd - SCA61T-FAHH1G' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1004-2-ND.
INCLINOMETER DUAL 0.5G DIL12 SMD - SCA100T-D01
Order 'inclinometer dual 0.5g dil12 smd - SCA100T-D01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1002-1-ND.
ACCELEROMETER SGL 1.5G DIL8 SMD - SCA610-C23H1A
Order 'accelerometer sgl 1.5g dil8 smd - SCA610-C23H1A' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1011-1-ND.
ACCELEROMETER SGL 1.5G DIL8 SMD - SCA610-C23H1A
Order 'accelerometer sgl 1.5g dil8 smd - SCA610-C23H1A' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1011-2-ND.
ACCELEROMETER SGL 1.7G DIL8 SMD - SCA610-C28H1A
Order 'accelerometer sgl 1.7g dil8 smd - SCA610-C28H1A' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1012-1-ND.
ACCELEROMETER SGL 1.7G DIL8 SMD - SCA610-C28H1A
Order 'accelerometer sgl 1.7g dil8 smd - SCA610-C28H1A' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1012-2-ND.
ACCELEROMETER SGL 1.7G DIL8 SMD - SCA620-CF8H1A
Order 'accelerometer sgl 1.7g dil8 smd - SCA620-CF8H1A' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1013-1-ND.
ACCELEROMETER SGL 1.7G DIL8 SMD - SCA620-CF8H1A
Order 'accelerometer sgl 1.7g dil8 smd - SCA620-CF8H1A' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1013-2-ND.
ACCELEROMETER SNGL 1G DIL8 SMD - SCA610-C21H1A
Order 'accelerometer sngl 1g dil8 smd - SCA610-C21H1A' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1027-1-ND.
ACCELEROMETER SNGL 1G DIL8 SMD - SCA610-C21H1A
Order 'accelerometer sngl 1g dil8 smd - SCA610-C21H1A' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1027-2-ND.
INCLINOMETER SGL 0.26G DIL12 SMD - SCA103T-D04
Order 'inclinometer sgl 0.26g dil12 smd - SCA103T-D04' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1000-1-ND.
INCLINOMETER SGL 0.26G DIL12 SMD - SCA103T-D04
Order 'inclinometer sgl 0.26g dil12 smd - SCA103T-D04' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1000-2-ND.
Send this link via E-Mail
Help With This Screen