INCLINOMETER DUAL 1G DIL12 SMD - SCA100T-D02 - Sensors, Transducers
Inclinometers INCLINOMETER DUAL 1G DIL12 SMD - SCA100T-D02
| Digi-Key Part Number | 551-1003-1-ND |
1 10 25 50 |
64.62000 61.54900 58.61160 55.82540 |
Extended Price
64.62 615.49 1465.29 2791.27 |
| Manufacturer Part Number | SCA100T-D02 | |||
| Description | INCLINOMETER DUAL 1G DIL12 SMD | |||
| Quantity Available | 639 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCA100T-D02 |
| Vendor | VTI Technologies (VA) |
| Category | Sensors, Transducers |
| Measuring Range | ±90° |
| Voltage Rating | 5.0V |
| Sensitivity | 2V/g |
| Package / Case | 12-SMD |
| Axis | Two |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCA100T D02 SCA100TD02 551 1003 1 ND 55110031ND 551-1003-1 |
SCA100T-D02 Specification Sheet
INCLINOMETER DUAL 1G DIL12 SMD - SCA100T-D02 (551-1003-1-ND) - Sensors, Transducers
Related parts Inclinometers INCLINOMETER DUAL 1G DIL12 SMD - SCA100T-D02INCLINOMETER DUAL 1G DIL12 SMD - SCA100T-D02
Order 'inclinometer dual 1g dil12 smd - SCA100T-D02' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1003-1-ND.
INCLINOMETER DUAL 1G DIL12 SMD - SCA100T-D02
Order 'inclinometer dual 1g dil12 smd - SCA100T-D02' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1003-2-ND.
INCLINOMETER DUAL 0.5G DIL12 SMD - SCA100T-D01
Order 'inclinometer dual 0.5g dil12 smd - SCA100T-D01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1002-1-ND.
INCLINOMETER DUAL 0.5G DIL12 SMD - SCA100T-D01
Order 'inclinometer dual 0.5g dil12 smd - SCA100T-D01' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1002-2-ND.
INCLINOMETER SGL 0.26G DIL12 SMD - SCA103T-D04
Order 'inclinometer sgl 0.26g dil12 smd - SCA103T-D04' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1000-1-ND.
INCLINOMETER SGL 0.5G DIL12 SMD - SCA103T-D05
Order 'inclinometer sgl 0.5g dil12 smd - SCA103T-D05' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1001-1-ND.
INCLINOMETER SGL 1G DIL8 SMD - SCA61T-FA1H1G
Order 'inclinometer sgl 1g dil8 smd - SCA61T-FA1H1G' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1005-1-ND.
ACCELEROMETER DL 1.7G DIL12 SMD - SCA1020-D02
Order 'accelerometer dl 1.7g dil12 smd - SCA1020-D02' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1008-1-ND.
INCLINOMETER SGL 0.26G DIL12 SMD - SCA103T-D04
Order 'inclinometer sgl 0.26g dil12 smd - SCA103T-D04' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1000-2-ND.
INCLINOMETER SGL 0.5G DIL12 SMD - SCA103T-D05
Order 'inclinometer sgl 0.5g dil12 smd - SCA103T-D05' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1001-2-ND.
INCLINOMETER SGL 1G DIL8 SMD - SCA61T-FA1H1G
Order 'inclinometer sgl 1g dil8 smd - SCA61T-FA1H1G' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1005-2-ND.
ACCELEROMETER DL 1.7G DIL12 SMD - SCA1020-D02
Order 'accelerometer dl 1.7g dil12 smd - SCA1020-D02' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1008-2-ND.
ACCELEROMETER SNGL 1G DIL8 SMD - SCA610-C21H1A
Order 'accelerometer sngl 1g dil8 smd - SCA610-C21H1A' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1027-1-ND.
INCLINOMETER SGL 0.5G DIL8 SMD - SCA61T-FAHH1G
Order 'inclinometer sgl 0.5g dil8 smd - SCA61T-FAHH1G' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1004-1-ND.
ACCELEROMETER DL 1.7G DIL12 SMD - SCA1000-D01
Order 'accelerometer dl 1.7g dil12 smd - SCA1000-D01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1007-1-ND.
Options for Inclinometers INCLINOMETER DUAL 1G DIL12 SMD - SCA100T-D02
Send this link via E-Mail
Help With This Screen
