0.33µF Tantalum Capacitor AVX Corporation Radial 35V TAP334K035SCS
CAP TANTALUM .33UF 35V 10% RAD - TAP334K035SCS
| Digi-Key Part Number | 478-1883-ND |
1 10 100 1000 5000 10000 |
.46000 .39600 .31020 .19800 .18480 .17160 |
Extended Price
0.46 3.96 31.02 198.00 924.00 1716.00 |
| Manufacturer Part Number | TAP334K035SCS | |||
| Description | CAP TANTALUM .33UF 35V 10% RAD | |||
| Quantity Available | 1070 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAP334K035SCS |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.33µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.098" (2.50mm) |
| ESR (Equivalent Series Resistance) | 15.00 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAP334K035SCS TAP334K035SCS 478 1883 ND 4781883ND 478-1883 |
TAP334K035SCS Specification Sheet
CAP TANTALUM .33UF 35V 10% RAD - TAP334K035SCS (478-1883-ND)
Related parts 0.33µF Tantalum Capacitor AVX Corporation Radial 35V TAP334K035SCS0.33µF Tantalum Capacitor AVX Corporation Radial 35V TAP334K035SCS
Order 'cap tantalum .33uf 35v 10% rad - TAP334K035SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1883-ND.
3.3µF Tantalum Capacitor AVX Corporation Radial 35V TAP335K035SCS
Order 'cap tantalum 3.3uf 35v 10% rad - TAP335K035SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1890-ND.
33µF Tantalum Capacitor AVX Corporation Radial 35V TAP336K035CCS
Order 'cap tantalum 33uf 35v 10% rad - TAP336K035CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1897-ND.
1.0µF Tantalum Capacitor AVX Corporation Radial 35V TAP105K035SCS
Order 'cap tantalum 1uf 35v 10% rad - TAP105K035SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1835-ND.
10µF Tantalum Capacitor AVX Corporation Radial 35V TAP106K035SCS
Order 'cap tantalum 10uf 35v 10% rad - TAP106K035SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1842-ND.
1.0µF Tantalum Capacitor AVX Corporation Radial 35V TAP105K035CCS
Order 'cap tantalum 1.0uf 35v 10% rad - TAP105K035CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4168-ND.
10µF Tantalum Capacitor AVX Corporation Radial 35V TAP106K035CCS
Order 'cap tantalum 10uf 35v 10% rad - TAP106K035CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4171-ND.
3.3µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 35V TAJB335K035RNJ
Order 'cap tantalum 3.3uf 35v 10% smd - TAJB335K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1686-1-ND.
3.3µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 35V TAJB335K035RNJ
Order 'cap tantalum 3.3uf 35v 10% smd - TAJB335K035RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1686-2-ND.
3.3µF Tantalum Capacitor AVX Corporation (VA) 6032-28 (EIA) 35V TAJC335K035RNJ
Order 'cap tantalum 3.3uf 35v 10% smd - TAJC335K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1714-1-ND.
3.3µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 35V TAJC335K035RNJ
Order 'cap tantalum 3.3uf 35v 10% smd - TAJC335K035RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1714-2-ND.
3.3µF Tantalum Capacitor AVX Corporation (VA) 6032-28 (EIA) 35V TAJC335K035RNJ
Order 'cap tantalum 3.3uf 35v 10% smd - TAJC335K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1714-6-ND.
3.3µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 35V TAJD335K035R
Order 'cap tantalum 3.3uf 35v 10% smd - TAJD335K035R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1732-1-ND.
3.3µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 35V TAJD335K035R
Order 'cap tantalum 3.3uf 35v 10% smd - TAJD335K035R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1732-2-ND.
3.3µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 35V TAJD335K035R
Order 'cap tantalum 3.3uf 35v 10% smd - TAJD335K035R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1732-6-ND.
Options for 0.33µF Tantalum Capacitor AVX Corporation Radial 35V TAP334K035SCS
Send this link via E-Mail
Help With This Screen
