INCLINOMETER SGL 0.26G DIL12 SMD - SCA103T-D04
| Digi-Key Part Number | 551-1000-2-ND |
100 500 |
51.84000 39.96000 |
Extended Price
5184.00 19980.00 |
| Manufacturer Part Number | SCA103T-D04 | |||
| Description | INCLINOMETER SGL 0.26G DIL12 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCA103T-D04 |
| Vendor | VTI Technologies |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 12-SMD |
| Output Type | Analog |
| Output Type | Digital, SPI |
| Number of Axis | 1 [Nom] |
| Measuring Range | ±15° |
| Supply Voltage Typical | 5.00 VDC [Nom] |
| Linearity Tolerance | 1.00 % [Max] |
| Termination Style | Gull Wing |
| Packaging | Tape & Reel |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Sensitivity | 16.00 V/g [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCA103T D04 SCA103TD04 551 1000 2 ND 55110002ND 551-1000-2 |
SCA103T-D04 Specification Sheet
INCLINOMETER SGL 0.26G DIL12 SMD - SCA103T-D04 (551-1000-2-ND)
Related parts:INCLINOMETER SGL 0.26G DIL12 SMD - SCA103T-D04
Order 'inclinometer sgl 0.26g dil12 smd - SCA103T-D04' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1000-1-ND.
INCLINOMETER SGL 0.26G DIL12 SMD - SCA103T-D04
Order 'inclinometer sgl 0.26g dil12 smd - SCA103T-D04' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1000-2-ND.
INCLINOMETER SGL 0.5G DIL12 SMD - SCA103T-D05
Order 'inclinometer sgl 0.5g dil12 smd - SCA103T-D05' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1001-1-ND.
INCLINOMETER SGL 0.5G DIL12 SMD - SCA103T-D05
Order 'inclinometer sgl 0.5g dil12 smd - SCA103T-D05' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1001-2-ND.
INCLINOMETER DUAL 0.5G DIL12 SMD - SCA100T-D01
Order 'inclinometer dual 0.5g dil12 smd - SCA100T-D01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1002-1-ND.
INCLINOMETER DUAL 0.5G DIL12 SMD - SCA100T-D01
Order 'inclinometer dual 0.5g dil12 smd - SCA100T-D01' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1002-2-ND.
INCLINOMETER SGL 1G DIL8 SMD - SCA61T-FA1H1G
Order 'inclinometer sgl 1g dil8 smd - SCA61T-FA1H1G' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1005-1-ND.
INCLINOMETER SGL 1G DIL8 SMD - SCA61T-FA1H1G
Order 'inclinometer sgl 1g dil8 smd - SCA61T-FA1H1G' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1005-2-ND.
INCLINOMETER DUAL 1G DIL12 SMD - SCA100T-D02
Order 'inclinometer dual 1g dil12 smd - SCA100T-D02' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1003-1-ND.
INCLINOMETER DUAL 1G DIL12 SMD - SCA100T-D02
Order 'inclinometer dual 1g dil12 smd - SCA100T-D02' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1003-2-ND.
INCLINOMETER SGL 0.5G DIL8 SMD - SCA61T-FAHH1G
Order 'inclinometer sgl 0.5g dil8 smd - SCA61T-FAHH1G' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1004-1-ND.
INCLINOMETER SGL 0.5G DIL8 SMD - SCA61T-FAHH1G
Order 'inclinometer sgl 0.5g dil8 smd - SCA61T-FAHH1G' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1004-2-ND.
ACCELEROMETER DL 1.7G DIL12 SMD - SCA1000-D01
Order 'accelerometer dl 1.7g dil12 smd - SCA1000-D01' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1007-1-ND.
ACCELEROMETER DL 1.7G DIL12 SMD - SCA1000-D01
Order 'accelerometer dl 1.7g dil12 smd - SCA1000-D01' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1007-2-ND.
ACCELEROMETER DL 1.7G DIL12 SMD - SCA1020-D02
Order 'accelerometer dl 1.7g dil12 smd - SCA1020-D02' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1008-1-ND.
Send this link via E-Mail
Help With This Screen