SENSOR CLINOMETER VERTICAL FLANG - 02110002-000
| Digi-Key Part Number | 356-1032-ND |
1 10 25 50 |
140.66000 129.52800 118.39640 110.30080 |
Extended Price
140.66 1295.28 2959.91 5515.04 |
| Manufacturer Part Number | 02110002-000 | |||
| Description | SENSOR CLINOMETER VERTICAL FLANG | |||
| Quantity Available | 58 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 02110002-000 |
| Vendor | Measurement Specialties/Schaevitz |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Chassis |
| Output Type | Ratiometric |
| Number of Axis | 1 [Nom] |
| Measuring Range | ±45° |
| Supply Voltage Typical | 9.00 VDC [Nom] |
| Linearity Tolerance | 1.00 % [Max] |
| Termination Style | Wire Leads |
| Packaging | Bulk |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 65 °C [Max] |
| Diameter | 2.0000 in [Nom] |
| Standard | CE |
| Weight | 2.0000 oz [Nom] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
02110002 000 02110002000 356 1032 ND 3561032ND 356-1032 |
02110002-000 Specification Sheet
SENSOR CLINOMETER VERTICAL FLANG - 02110002-000 (356-1032-ND)
Related parts:SENSOR CLINOMETER VERTICAL FLANG - 02110002-000
Order 'sensor clinometer vertical flang - 02110002-000' online from Digi-Key. Manufactured by Measurement Specialties/Schaevitz. Digi-Key part number 356-1032-ND.
SENSOR CLINOMETER HORIZONTL FLNG - 02110102-000
Order 'sensor clinometer horizontl flng - 02110102-000' online from Digi-Key. Manufactured by Measurement Specialties/Schaevitz. Digi-Key part number 356-1033-ND.
SENSOR CLINOMETER DUAL AXIS - 02119011-000
Order 'sensor clinometer dual axis - 02119011-000' online from Digi-Key. Manufactured by Measurement Specialties/Schaevitz. Digi-Key part number 356-1034-ND.
SENSOR MINISENSE 100 VERTICAL - 1005940-1
Order 'sensor minisense 100 vertical - 1005940-1' online from Digi-Key. Manufactured by Measurement Specialties/Schaevitz. Digi-Key part number MSP6915-ND.
SENSOR DIG PROTRACTOR MODL DP-45 - 02475-01
Order 'sensor dig protractor modl dp-45 - 02475-01' online from Digi-Key. Manufactured by Measurement Specialties/Schaevitz. Digi-Key part number 356-1035-ND.
SPRING LOADED SENSOR GAUGE HEAD - 02350502-000
Order 'spring loaded sensor gauge head - 02350502-000' online from Digi-Key. Manufactured by Measurement Specialties/Schaevitz. Digi-Key part number 02350502-000-ND.
SENSOR GAGE HEAD PCA-116 2.5MM - 02350531-000
Order 'sensor gage head pca-116 2.5mm - 02350531-000' online from Digi-Key. Manufactured by Measurement Specialties/Schaevitz. Digi-Key part number 356-1002-ND.
SENSOR GAGE HEAD PCA-116 5.1MM - 02350532-000
Order 'sensor gage head pca-116 5.1mm - 02350532-000' online from Digi-Key. Manufactured by Measurement Specialties/Schaevitz. Digi-Key part number 356-1003-ND.
SENSOR GAGE HEAD PCA-116 7.6MM - 02350533-000
Order 'sensor gage head pca-116 7.6mm - 02350533-000' online from Digi-Key. Manufactured by Measurement Specialties/Schaevitz. Digi-Key part number 356-1004-ND.
SENSOR LVDT MHR SERIES +-0.64MM - 02560407-000
Order 'sensor lvdt mhr series +-0.64mm - 02560407-000' online from Digi-Key. Manufactured by Measurement Specialties/Schaevitz. Digi-Key part number 356-1010-ND.
SENSOR LVDT MHR SERIES +-1.27MM - 02560408-000
Order 'sensor lvdt mhr series +-1.27mm - 02560408-000' online from Digi-Key. Manufactured by Measurement Specialties/Schaevitz. Digi-Key part number 356-1011-ND.
SENSOR LVDT MHR SERIES +-2.54MM - 02560409-000
Order 'sensor lvdt mhr series +-2.54mm - 02560409-000' online from Digi-Key. Manufactured by Measurement Specialties/Schaevitz. Digi-Key part number 356-1012-ND.
SENSOR LVDT MHR SERIES +-6.35MM - 02560410-000
Order 'sensor lvdt mhr series +-6.35mm - 02560410-000' online from Digi-Key. Manufactured by Measurement Specialties/Schaevitz. Digi-Key part number 356-1013-ND.
SENSOR LVDT MHR SERIES +-12.7MM - 02560411-000
Order 'sensor lvdt mhr series +-12.7mm - 02560411-000' online from Digi-Key. Manufactured by Measurement Specialties/Schaevitz. Digi-Key part number 356-1014-ND.
SENSOR LVDT MHR SERIES +-25.4MM - 02560412-000
Order 'sensor lvdt mhr series +-25.4mm - 02560412-000' online from Digi-Key. Manufactured by Measurement Specialties/Schaevitz. Digi-Key part number 356-1015-ND.
Send this link via E-Mail
Help With This Screen