SENSOR VIBRATION SPDT .1A OPEN - D7H-B2
| Digi-Key Part Number | Z2012-ND |
1 |
88.89000 |
Extended Price
88.89 |
| Manufacturer Part Number | D7H-B2 | |||
| Description | SENSOR VIBRATION SPDT .1A OPEN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D7H-B2 |
| Vendor | Omron Electronic Components |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Chassis |
| Reset Type | Manual |
| Type | Open |
| Circuit | SPDT |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Acceleration ± | 100.0 cm/s2 [Min] |
| Acceleration ± | 170.0 cm/s2 [Max] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Humidity | 45 % RH [Min] |
| Humidity | 85 % RH [Max] |
| Insulation Resistance | 50 MOhms [Min] |
| Packaging | Bulk |
| Withstanding Voltage | 1500.0 VAC [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D7H B2 D7HB2 Z2012 ND Z2012ND Z2012 |
D7H-B2 Specification Sheet
SENSOR VIBRATION SPDT .1A OPEN - D7H-B2 (Z2012-ND)
Related parts :SENSOR VIBRATION SPDT .1A OPEN - D7H-B2
Order 'sensor vibration spdt .1a open - D7H-B2' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2012-ND.
SENSOR VIBRATION SPDT 10A ENCLS - D7H-A1
Order 'sensor vibration spdt 10a encls - D7H-A1' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2010-ND.
SENSOR VIBRATION SPDT 10A OPEN - D7H-B1
Order 'sensor vibration spdt 10a open - D7H-B1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2011-ND.
SENSOR VIBRATION VERT 90-170GAL - D7A-1
Order 'sensor vibration vert 90-170gal - D7A-1' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2004-ND.
SENSOR VIBRATION HORZ 90-170GAL - D7A-2
Order 'sensor vibration horz 90-170gal - D7A-2' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2005-ND.
SENSOR VIBRATION BRKT 90-170GAL - D7A-3
Order 'sensor vibration brkt 90-170gal - D7A-3' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2006-ND.
SWITCH BASIC SPDT 1A 75GF - D2F-F-A
Order 'switch basic spdt 1a 75gf - D2F-F-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-F-A-ND.
SWITCH BASIC SPDT 1A 75GF - D2F-F-D
Order 'switch basic spdt 1a 75gf - D2F-F-D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-F-D-ND.
SWITCH BASIC SPDT 1A 40GF - D2F-FL2-A
Order 'switch basic spdt 1a 40gf - D2F-FL2-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-FL2-A-ND.
SWITCH BASIC SPDT 1A 40GF - D2F-FL2-D
Order 'switch basic spdt 1a 40gf - D2F-FL2-D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-FL2-D-ND.
SWITCH BASIC SPDT 1A 40GF PCBMT - D2F-FL2
Order 'switch basic spdt 1a 40gf pcbmt - D2F-FL2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-FL2-ND.
SWITCH BASIC SPDT 1A 40GF - D2F-FL3-A
Order 'switch basic spdt 1a 40gf - D2F-FL3-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-FL3-A-ND.
SWITCH BASIC SPDT 1A 40GF - D2F-FL3-D
Order 'switch basic spdt 1a 40gf - D2F-FL3-D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-FL3-D-ND.
SWITCH BASIC SPDT 1A 40GF PCBMT - D2F-FL3
Order 'switch basic spdt 1a 40gf pcbmt - D2F-FL3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-FL3-ND.
SWITCH BASIC SPDT 1A 40GF - D2F-FL3-T
Order 'switch basic spdt 1a 40gf - D2F-FL3-T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-FL3-T-ND.
Send this link via E-Mail
Help With This Screen
