SENSOR VIBRATION SPDT 10A ENCLS - D7H-A1 - Sensors, Sensor Evaluation Kits
| Digi-Key Part Number | Z2010-ND |
1 |
392.23000 |
Extended Price
392.23 |
| Manufacturer Part Number | D7H-A1 | |||
| Description | SENSOR VIBRATION SPDT 10A ENCLS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D7H-A1 |
| Vendor | Omron Electronic Components |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Chassis |
| Reset Type | Manual |
| Type | Enclosed |
| Circuit | SPDT |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Acceleration ± | 100.0 cm/s2 [Min] |
| Acceleration ± | 170.0 cm/s2 [Max] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Height | 115.000 mm [Nom] |
| Length | 65.000 mm [Nom] |
| Width | 57.000 mm [Nom] |
| Humidity | 45 % RH [Min] |
| Humidity | 85 % RH [Max] |
| Insulation Resistance | 50 MOhms [Min] |
| Packaging | Bulk |
| Withstanding Voltage | 1500.0 VAC [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D7H A1 D7HA1 Z2010 ND Z2010ND Z2010 |
D7H-A1 Specification Sheet
SENSOR VIBRATION SPDT 10A ENCLS - D7H-A1 (Z2010-ND) - Sensors, Sensor Evaluation Kits
Related parts Sensors, Sensor Evaluation Kits:SENSOR VIBRATION SPDT 10A ENCLS - D7H-A1
Order 'sensor vibration spdt 10a encls - D7H-A1' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2010-ND.
SENSOR VIBRATION SPDT .1A OPEN - D7H-B2
Order 'sensor vibration spdt .1a open - D7H-B2' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2012-ND.
SENSOR VIBRATION SPDT 10A OPEN - D7H-B1
Order 'sensor vibration spdt 10a open - D7H-B1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2011-ND.
SENSOR VIBRATION VERT 90-170GAL - D7A-1
Order 'sensor vibration vert 90-170gal - D7A-1' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2004-ND.
SENSOR VIBRATION HORZ 90-170GAL - D7A-2
Order 'sensor vibration horz 90-170gal - D7A-2' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2005-ND.
SENSOR VIBRATION BRKT 90-170GAL - D7A-3
Order 'sensor vibration brkt 90-170gal - D7A-3' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2006-ND.
SWITCH BASIC SPDT 10A 100GF - V-10G-1C24-K
Order 'switch basic spdt 10a 100gf - V-10G-1C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW126-ND.
SWITCH LEVER SPDT 10A .187QC - V-10G2-1C25-K
Order 'switch lever spdt 10a .187qc - V-10G2-1C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW127-ND.
SWITCH ROLLER SPDT 10A .187QC - V-10G5-1C25-K
Order 'switch roller spdt 10a .187qc - V-10G5-1C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW128-ND.
SWITCH LEVER SPDT 10A .187QC - V-10G1-1C25-K
Order 'switch lever spdt 10a .187qc - V-10G1-1C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G1-1C25-K-ND.
SWITCH LEVER SPDT 10A SOLDER - V-10G1-1E4-K
Order 'switch lever spdt 10a solder - V-10G1-1E4-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G1-1E4-K-ND.
SWITCH BASIC SPDT 10A .187QC - V-10G-1A4-K
Order 'switch basic spdt 10a .187qc - V-10G-1A4-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G-1A4-K-ND.
SWITCH BASIC SPDT 10A .187QC - V-10G-1A5-K
Order 'switch basic spdt 10a .187qc - V-10G-1A5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G-1A5-K-ND.
SWITCH BASIC SPDT 10A SCREW - V-10G-1B4-K
Order 'switch basic spdt 10a screw - V-10G-1B4-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G-1B4-K-ND.
SWITCH BASIC SPDT 10A SCREW - V-10G-1B5-K
Order 'switch basic spdt 10a screw - V-10G-1B5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G-1B5-K-ND.
Send this link via E-Mail
Help With This Screen
