SENSOR VIBRATION HORZ 90-170GAL - D7A-2 - Sensors, Sensor Evaluation Kits
| Digi-Key Part Number | Z2005-ND |
100 |
24.75390 |
Extended Price
2475.39 |
| Manufacturer Part Number | D7A-2 | |||
| Description | SENSOR VIBRATION HORZ 90-170GAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D7A-2 |
| Vendor | Omron Electronic Components |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Through Hole |
| Reset Type | Automatic |
| Type | Enclosed |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.001A @ 3VDC |
| Acceleration ± | 90.0 cm/s2 [Min] |
| Acceleration ± | 170.0 cm/s2 [Max] |
| Frequency | 50.000 Hz [Min] |
| Frequency | 60.000 Hz [Max] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Height | 21.800 mm [Nom] |
| Width | 22.500 mm [Nom] |
| Contact Resistance | 1.000 Ohms [Max] |
| Insulation Resistance | 100 MOhms [Min] |
| Packaging | Bulk |
| Withstanding Voltage | 250.0 VAC [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D7A 2 D7A2 Z2005 ND Z2005ND Z2005 |
D7A-2 Specification Sheet
SENSOR VIBRATION HORZ 90-170GAL - D7A-2 (Z2005-ND) - Sensors, Sensor Evaluation Kits
Related parts Sensors, Sensor Evaluation Kits:SENSOR VIBRATION HORZ 90-170GAL - D7A-2
Order 'sensor vibration horz 90-170gal - D7A-2' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2005-ND.
SENSOR VIBRATION VERT 90-170GAL - D7A-1
Order 'sensor vibration vert 90-170gal - D7A-1' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2004-ND.
SENSOR VIBRATION BRKT 90-170GAL - D7A-3
Order 'sensor vibration brkt 90-170gal - D7A-3' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2006-ND.
SENSOR VIBRATION SPDT 10A ENCLS - D7H-A1
Order 'sensor vibration spdt 10a encls - D7H-A1' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2010-ND.
SENSOR VIBRATION SPDT .1A OPEN - D7H-B2
Order 'sensor vibration spdt .1a open - D7H-B2' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2012-ND.
SENSOR VIBRATION SPDT 10A OPEN - D7H-B1
Order 'sensor vibration spdt 10a open - D7H-B1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2011-ND.
RELAY PCB DPDT 2A 12VDC - G5V-2-Y-DC12
Order 'relay pcb dpdt 2a 12vdc - G5V-2-Y-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G5V-2-Y-DC12-ND.
RELAY PCB DPDT 2A 5VDC - G5V-2-Y-DC5
Order 'relay pcb dpdt 2a 5vdc - G5V-2-Y-DC5' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G5V-2-Y-DC5-ND.
OPTO SENSOR 3.4MM TRANS - EE-SX2088-W1
Order 'opto sensor 3.4mm trans - EE-SX2088-W1' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number EE-SX2088-W1-ND.
OPTO SENSOR 3.4MM LIGHTON TRANS - EE-SX4088-W1
Order 'opto sensor 3.4mm lighton trans - EE-SX4088-W1' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number EE-SX4088-W1-ND.
SENSOR PHOTO HORZ 98' THRUBEAM - E3S-CT11
Order 'sensor photo horz 98' thrubeam - E3S-CT11' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1102-ND.
OPTO SENSOR PB ACTUATION PC MNT - EE-SA105
Order 'opto sensor pb actuation pc mnt - EE-SA105' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number OR712-ND.
RELAY PWR 3PST 25A 24VDC PCB - G7J-3A1B-PZ-DC24
Order 'relay pwr 3pst 25a 24vdc pcb - G7J-3A1B-PZ-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7J-3A1B-PZ-DC24-ND.
RELAY PWR SPST 30A 24VDC - G7L-1A-BUB-CB-DC24
Order 'relay pwr spst 30a 24vdc - G7L-1A-BUB-CB-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7L-1A-BUB-CBDC24-ND.
RELAY PWR SPST 30A 48VDC - G7L-1A-BUB-CB-DC48
Order 'relay pwr spst 30a 48vdc - G7L-1A-BUB-CB-DC48' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7L-1A-BUB-CBDC48-ND.
Send this link via E-Mail
Help With This Screen
