SENSOR ACCEL 3-AXIS +/-1.5 16QFN - MMA7260QR2
| Digi-Key Part Number | MMA7260QR2TR-ND |
1000 |
3.91700 |
Extended Price
3917.00 |
| Manufacturer Part Number | MMA7260QR2 | |||
| Description | SENSOR ACCEL 3-AXIS +/-1.5 16QFN | |||
| Quantity Available | 7000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMA7260QR2 |
| Vendor | Freescale Semiconductor |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Accelerometer |
| Package Name | 16-QFN |
| Mounting Type | Surface (SMD, SMT) |
| Number of Axis | 3 [Nom] |
| Acceleration ± | 1.5 g [Typ] |
| Acceleration ± | 2.0 g [Typ] |
| Acceleration ± | 4.0 g [Typ] |
| Acceleration ± | 6.0 g [Typ] |
| Shock | 2000 g [Max] |
| Sensitivity | 800.00 mV/ g [Typ] |
| Sensitivity | 600.00 mV/ g [Typ] |
| Sensitivity | 300.00 mV/ g [Typ] |
| Sensitivity | 200.00 mV/ g [Typ] |
| Frequency | 350.000 Hz [Typ] |
| Frequency | 150.000 Hz [Typ] |
| Supply Voltage Typical | 3.30 VDC [Nom] |
| Packaging | Tape & Reel |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Height | 1.450 mm [Typ] |
| Length | 6.000 mm [Typ] |
| Supply Voltage | 2.20 VDC [Min] |
| Supply Voltage | 3.60 VDC [Max] |
| Supply Voltage | 3.30 VDC [Typ] |
| Width | 6.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMA7260QR2 MMA7260QR2 MMA7260QR2TR ND MMA7260QR2TRND MMA7260QR2TR |
MMA7260QR2 Specification Sheet
SENSOR ACCEL 3-AXIS +/-1.5 16QFN - MMA7260QR2 (MMA7260QR2TR-ND)
Related parts:SENSOR ACCEL 3-AXIS +/-1.5 16QFN - MMA7260QR2
Order 'sensor accel 3-axis +/-1.5 16qfn - MMA7260QR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7260QR2TR-ND.
SENSOR ACCEL 3-AXIS +/-1.5 16QFN - MMA7260Q
Order 'sensor accel 3-axis +/-1.5 16qfn - MMA7260Q' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7260Q-ND.
SENSOR ACCEL 3-AXIS +/-1.5 16QFN - MMA7260QT
Order 'sensor accel 3-axis +/-1.5 16qfn - MMA7260QT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7260QT-ND.
SENSOR ACCEL 3-AXIS +/-2.5 16QFN - MMA7261Q
Order 'sensor accel 3-axis +/-2.5 16qfn - MMA7261Q' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7261Q-ND.
SENSOR ACCEL 3-AXIS +/-2.5 16QFN - MMA7261QR2
Order 'sensor accel 3-axis +/-2.5 16qfn - MMA7261QR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7261QR2TR-ND.
SENSOR MAGNETIC 3-AXIS 16-PLCC - HMC1053
Order 'sensor magnetic 3-axis 16-plcc - HMC1053' online from Digi-Key. Manufactured by Honeywell SSEC. Digi-Key part number 342-1035-5-ND.
SENSOR ACCEL X-AXIS 50G 16-SOIC - MMA1260EG
Order 'sensor accel x-axis 50g 16-soic - MMA1260EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1260EG-ND.
SENSOR ACCEL X-AXIS 50G 16-SOIC - MMA1260EGR2
Order 'sensor accel x-axis 50g 16-soic - MMA1260EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1260EGR2-ND.
SENSOR ACCEL X-AXIS+/-40G 16SOIC - MMA2201EG
Order 'sensor accel x-axis+/-40g 16soic - MMA2201EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA2201EG-ND.
SENSOR ACCEL X-AXIS 50G 16-SOIC - MMA2202EGR2
Order 'sensor accel x-axis 50g 16-soic - MMA2202EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA2202EGR2-ND.
SENSOR ACCEL X-AXIS 100G 16-SOIC - MMA2204EGR2
Order 'sensor accel x-axis 100g 16-soic - MMA2204EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA2204EGR2-ND.
SENSOR ACCEL X-AXIS 1.5G 16-SOIC - MMA2260EGR2
Order 'sensor accel x-axis 1.5g 16-soic - MMA2260EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA2260EGR2-ND.
SENSOR LINEAR MAGN 3 AXIS 16-BGA - HMC1023
Order 'sensor linear magn 3 axis 16-bga - HMC1023' online from Digi-Key. Manufactured by Honeywell SSEC. Digi-Key part number 342-1006-ND.
SENSOR HYBRID MAGN 3 AXIS 20-DIP - HMC2003
Order 'sensor hybrid magn 3 axis 20-dip - HMC2003' online from Digi-Key. Manufactured by Honeywell SSEC. Digi-Key part number 342-1011-ND.
KIT COMPASS SENSOR 3-AXIS - HMC1055
Order 'kit compass sensor 3-axis - HMC1055' online from Digi-Key. Manufactured by Honeywell SSEC. Digi-Key part number 342-1036-ND.
Send this link via E-Mail
Help With This Screen