SENSOR ACCEL 3-AXIS +/-1.5 16QFN - MMA7260Q
| Digi-Key Part Number | MMA7260Q-ND |
1 25 100 |
9.02000 6.15400 5.85650 |
Extended Price
9.02 153.85 585.65 |
| Manufacturer Part Number | MMA7260Q | |||
| Description | SENSOR ACCEL 3-AXIS +/-1.5 16QFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MMA7260Q |
| Vendor | Freescale Semiconductor |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Accelerometer |
| Package Name | 16-QFN |
| Mounting Type | Surface (SMD, SMT) |
| Number of Axis | 3 [Nom] |
| Acceleration ± | 1.5 g [Typ] |
| Acceleration ± | 2.0 g [Typ] |
| Acceleration ± | 4.0 g [Typ] |
| Acceleration ± | 6.0 g [Typ] |
| Shock | 2000 g [Max] |
| Sensitivity | 200.00 mV/ g [Typ] |
| Sensitivity | 300.00 mV/ g [Typ] |
| Sensitivity | 600.00 mV/ g [Typ] |
| Sensitivity | 800.00 mV/ g [Typ] |
| Supply Voltage Typical | 3.30 VDC [Nom] |
| Packaging | Tube |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Height | 1.450 mm [Typ] |
| Length | 6.000 mm [Typ] |
| Width | 6.000 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MMA7260Q MMA7260Q |
MMA7260Q Specification Sheet
SENSOR ACCEL 3-AXIS +/-1.5 16QFN - MMA7260Q (MMA7260Q-ND)
Related parts:SENSOR ACCEL 3-AXIS +/-1.5 16QFN - MMA7260Q
Order 'sensor accel 3-axis +/-1.5 16qfn - MMA7260Q' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7260Q-ND.
SENSOR MAGNETIC 3-AXIS 16-PLCC - HMC1053
Order 'sensor magnetic 3-axis 16-plcc - HMC1053' online from Digi-Key. Manufactured by Honeywell SSEC. Digi-Key part number 342-1035-5-ND.
SENSOR ACCEL 3-AXIS +/-1.5 16QFN - MMA7260QT
Order 'sensor accel 3-axis +/-1.5 16qfn - MMA7260QT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7260QT-ND.
MODULE DIG COMPASS UART 3 AXIS - HMR3300
Order 'module dig compass uart 3 axis - HMR3300' online from Digi-Key. Manufactured by Honeywell SSEC. Digi-Key part number 342-1032-ND.
MODULE DIG COMPASS W/CASE RS232 - HMR3000-D21-232
Order 'module dig compass w/case rs232 - HMR3000-D21-232' online from Digi-Key. Manufactured by Honeywell SSEC. Digi-Key part number 342-1025-ND.
IC ACCELEROMETER 3-AXIS 16LFCSP - ADXL330KCPZ-RL
Order 'ic accelerometer 3-axis 16lfcsp - ADXL330KCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADXL330KCPZ-RLCT-ND.
IC LINE DRVR W/SENSOR 1-W 8-SOIC - DS2480B+
Order 'ic line drvr w/sensor 1-w 8-soic - DS2480B+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2480B+-ND.
SENSOR AMP 15PSI DIFF .5-4.5 OUT - ASDX015D44R
Order 'sensor amp 15psi diff .5-4.5 out - ASDX015D44R' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1920-ND.
SENSOR AMP 100PSI GAU .5-4.5 OUT - ASDX100G24R
Order 'sensor amp 100psi gau .5-4.5 out - ASDX100G24R' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1927-ND.
IC ISOL AMP 3-PORT 20KHZ 12-DIP - AD210AN
Order 'ic isol amp 3-port 20khz 12-dip - AD210AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210AN-ND.
IC ISOL AMP 3-PORT 20KHZ 12-DIP - AD210BN
Order 'ic isol amp 3-port 20khz 12-dip - AD210BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210BN-ND.
IC HIGH POWER OPAMP TO-3-8 - OPA541AM
Order 'ic high power opamp to-3-8 - OPA541AM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA541AM-ND.
IC THERMOCOUPLE AMP W/COMP 14DIP - AD595AQ
Order 'ic thermocouple amp w/comp 14dip - AD595AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD595AQ-ND.
IC THERMOCOUPLE AMP W/COMP 14DIP - AD595CQ
Order 'ic thermocouple amp w/comp 14dip - AD595CQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD595CQ-ND.
IC LVDT SIGNAL COND 20-DIP - AD598AD
Order 'ic lvdt signal cond 20-dip - AD598AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD598AD-ND.
Send this link via E-Mail
Help With This Screen