IC SENSOR ACCEL +/-40G 20-SOIC - MMA3201EGR2
| Digi-Key Part Number | MMA3201EGR2TR-ND |
1000 |
8.65440 |
Extended Price
8654.40 |
| Manufacturer Part Number | MMA3201EGR2 | |||
| Description | IC SENSOR ACCEL +/-40G 20-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMA3201EGR2 |
| Vendor | Freescale Semiconductor |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Accelerometer |
| Package Name | 20-SOIC |
| Mounting Type | Surface (SMD, SMT) |
| Number of Axis | 2 [Nom] |
| Acceleration ± | 40.0 g [Typ] |
| Shock | 2000 g [Max] |
| Sensitivity | 10.00 mV/ g [Typ] |
| Supply Voltage Typical | 5.00 VDC [Nom] |
| Packaging | Tape & Reel |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Depth | 0.299 mm [Nom] |
| Height | 0.140 mm [Nom] |
| Length | 0.510 mm [Nom] |
| Off State Voltage | 2.5 V [Typ] |
| Pitch | 0.050 mm [Nom] |
| Supply Voltage | 4.75 VDC [Min] |
| Supply Voltage | 5.25 VDC [Max] |
| Supply Voltage | 5.00 VDC [Typ] |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
MMA3201EGR2 MMA3201EGR2 MMA3201EGR2TR ND MMA3201EGR2TRND MMA3201EGR2TR |
MMA3201EGR2 Specification Sheet
IC SENSOR ACCEL +/-40G 20-SOIC - MMA3201EGR2 (MMA3201EGR2TR-ND)
Related parts:IC SENSOR ACCEL +/-40G 20-SOIC - MMA3201EGR2
Order 'ic sensor accel +/-40g 20-soic - MMA3201EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA3201EGR2CT-ND.
IC SENSOR ACCEL +/-40G 20-SOIC - MMA3201EGR2
Order 'ic sensor accel +/-40g 20-soic - MMA3201EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA3201EGR2DKR-ND.
IC SENSOR ACCEL +/-40G 20-SOIC - MMA3201EGR2
Order 'ic sensor accel +/-40g 20-soic - MMA3201EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA3201EGR2TR-ND.
IC SENSOR ACCEL +/-40G 20-SOIC - MMA3201EG
Order 'ic sensor accel +/-40g 20-soic - MMA3201EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA3201EG-ND.
IC SENSOR ACCEL +/-100G 16-SOIC - MMA1210EG
Order 'ic sensor accel +/-100g 16-soic - MMA1210EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1210EG-ND.
IC SENSOR ACCEL +/-100G 16-SOIC - MMA1210EGR2
Order 'ic sensor accel +/-100g 16-soic - MMA1210EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1210EGR2CT-ND.
IC SENSOR ACCEL +/-100G 16-SOIC - MMA1210EGR2
Order 'ic sensor accel +/-100g 16-soic - MMA1210EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1210EGR2DKR-ND.
IC SENSOR ACCEL +/-100G 16-SOIC - MMA1210EGR2
Order 'ic sensor accel +/-100g 16-soic - MMA1210EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1210EGR2TR-ND.
IC SENSOR ACCEL +/-50G 16-SOIC - MMA1213EG
Order 'ic sensor accel +/-50g 16-soic - MMA1213EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1213EG-ND.
IC SENSOR ACCEL +/-50G 16-SOIC - MMA1213EGR2
Order 'ic sensor accel +/-50g 16-soic - MMA1213EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1213EGR2-ND.
IC SENSOR ACCEL +/-8G 16-SOIC - MMA1220EG
Order 'ic sensor accel +/-8g 16-soic - MMA1220EG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1220EG-ND.
IC SENSOR ACCEL +/-8G 16-SOIC - MMA1220EGR2
Order 'ic sensor accel +/-8g 16-soic - MMA1220EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1220EGR2CT-ND.
IC SENSOR ACCEL +/-8G 16-SOIC - MMA1220EGR2
Order 'ic sensor accel +/-8g 16-soic - MMA1220EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1220EGR2DKR-ND.
IC SENSOR ACCEL +/-8G 16-SOIC - MMA1220EGR2
Order 'ic sensor accel +/-8g 16-soic - MMA1220EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA1220EGR2TR-ND.
SENSOR ACCEL +/-40G 16-SOIC - MMA2201EGR2
Order 'sensor accel +/-40g 16-soic - MMA2201EGR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA2201EGR2CT-ND.
Send this link via E-Mail
Help With This Screen