Keywords:





ACCELEROMETER 1.5V -39DB LOWFREQ - BU-23173 - Sensors, Transducers

Digi-Key Part Number BU-3173-ND
Price Break
21
Unit Price
44.73286
Extended Price
939.39
Manufacturer Part NumberBU-23173
DescriptionACCELEROMETER 1.5V -39DB LOWFREQ
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationBU-23173
VendorKnowles Acoustics
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BU 23173
BU23173
BU 3173 ND
BU3173ND
BU-3173

BU-23173 Specification Sheet

Image of ACCELEROMETER 1.5V -39DB LOWFREQ - BU-23173

ACCELEROMETER 1.5V -39DB LOWFREQ - BU-23173 (BU-3173-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
ACCELEROMETER 1.5V -39DB LOWFREQ - BU-23173
 Order 'accelerometer 1.5v -39db lowfreq - BU-23173' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BU-3173-ND.
ACCELEROMETER 1.5V LOW FREQ RESP - BU-27135
 Order 'accelerometer 1.5v low freq resp - BU-27135' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BU-7135-ND.
ACOUSTIC DAMPER BROWN 1000OHMS - BF-1860
 Order 'acoustic damper brown 1000ohms - BF-1860' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BF-1860-ND.
ACOUSTIC DAMPER 1500 OHMS 100/BX - BF-1861
 Order 'acoustic damper 1500 ohms 100/bx - BF-1861' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BF-1861-ND.
MIC ACCELEROMETER VIBRATE SENSE - BU-21771
 Order 'mic accelerometer vibrate sense - BU-21771' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1004-ND.
ACCELEROMETER 1.5VDC SOLDER - BU-23842
 Order 'accelerometer 1.5vdc solder - BU-23842' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BU-23842-ND.
MIC CONDENSER ELECT NC -39+-4DB - MD6030NSZ-0
 Order 'mic condenser elect nc -39+-4db - MD6030NSZ-0' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1019-ND.
MIC CONDENSER ELEC -47DB SLDR - MB9750USB-4
 Order 'mic condenser elec -47db sldr - MB9750USB-4' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1096-ND.
BUZZER BALANCED-ARMATURE BEEPER - BS 1740
 Order 'buzzer balanced-armature beeper - BS 1740' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BS 1740-ND.
MIC MAGN PASSIVE OMNI DIRECTION - BJ-21590
 Order 'mic magn passive omni direction - BJ-21590' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1001-ND.
MIC ASSY PIEZO INSTR W/38" CABLE - BL-21994
 Order 'mic assy piezo instr w/38" cable - BL-21994' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1002-ND.
MIC ELEMENT PIEZO INSTRUMENT - BL-21785
 Order 'mic element piezo instrument - BL-21785' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1003-ND.
MIC ELECTRET OMNI STD SENS/RESP - EA-21842
 Order 'mic electret omni std sens/resp - EA-21842' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1005-ND.
MIC ELECTRET OMNI END PORT - EK-23024
 Order 'mic electret omni end port - EK-23024' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1006-ND.
MIC ELECTRET OMNI CENTER PORT - EK-23027
 Order 'mic electret omni center port - EK-23027' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1007-ND.

Send this link via E-Mail
Help With This Screen

ACCELEROMETER 1.5V -39DB LOWFREQ - BU-23173
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ACC FRAME FOR HAND CRIMP TOOL - 140-0000-952 Next: ACCELEROMETER 1.5V LOW FREQ RESP - BU-27135
ACCELEROMETER 1.5V -39DB LOWFREQ - BU-23173