IC GYROSCOPE SGL COND 32CSPBGA - ADXRS300ABG - Sensors, Transducers
| Digi-Key Part Number | ADXRS300ABG-ND |
1 25 100 250 500 |
50.10000 46.76000 43.42000 42.58500 41.75000 |
Extended Price
50.10 1169.00 4342.00 10646.25 20875.00 |
| Manufacturer Part Number | ADXRS300ABG | |||
| Description | IC GYROSCOPE SGL COND 32CSPBGA | |||
| Quantity Available | 2155 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADXRS300ABG |
| Vendor | Analog Devices Inc |
| Category | Sensors, Transducers |
| Sensitivity | 5mV/°/s |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Current - Supply | 6mA |
| Output Type | Ratiometric |
| Package / Case | 32-CSPBGA |
| Typical Bandwidth (kHz) | 4kHz |
| Range °/s | ±300°/s |
| Operating Temperature | -40°C ~ 85°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADXRS300ABG ADXRS300ABG |
ADXRS300ABG Specification Sheet
IC GYROSCOPE SGL COND 32CSPBGA - ADXRS300ABG (ADXRS300ABG-ND) - Sensors, Transducers
Related parts Sensors, Transducers:IC GYROSCOPE SGL COND 32CSPBGA - ADXRS300ABG
Order 'ic gyroscope sgl cond 32cspbga - ADXRS300ABG' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXRS300ABG-ND.
IC GYROSCOPE SGL COND 32CSPBGA - ADXRS150ABG
Order 'ic gyroscope sgl cond 32cspbga - ADXRS150ABG' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXRS150ABG-ND.
IC GYROSCOPE SGL COND 32CSPBGA - ADXRS401ABG
Order 'ic gyroscope sgl cond 32cspbga - ADXRS401ABG' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXRS401ABG-ND.
IC LVDT SIGNAL COND 20-CDIP - AD598AD
Order 'ic lvdt signal cond 20-cdip - AD598AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD598AD-ND.
IC LVDT SIGNAL COND 28-PLCC - AD698AP
Order 'ic lvdt signal cond 28-plcc - AD698AP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD698AP-ND.
IC OPAMP INSTR 800KHZ SGL 8SOIC - INA118U
Order 'ic opamp instr 800khz sgl 8soic - INA118U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA118U-ND.
IC OPAMP INSTR 120KHZ SGL 8SOIC - INA122U
Order 'ic opamp instr 120khz sgl 8soic - INA122U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA122U-ND.
IC OPAMP INSTR 1.3MHZ SGL 8SOIC - INA128U/2K5
Order 'ic opamp instr 1.3mhz sgl 8soic - INA128U/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128U/2K5-ND.
IC OPAMP INSTR 800KHZ SGL 14SOIC - INA163UA
Order 'ic opamp instr 800khz sgl 14soic - INA163UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA163UA-ND.
IC OPAMP INSTR 800KHZ SGL 14SOIC - INA163UA/2K5
Order 'ic opamp instr 800khz sgl 14soic - INA163UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA163UATR-ND.
IC OPAMP ISO 50KHZ SGL 16DIP - ISO122JP
Order 'ic opamp iso 50khz sgl 16dip - ISO122JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO122JP-ND.
IC OPAMP ISO 50KHZ SGL 28SOIC - ISO124U
Order 'ic opamp iso 50khz sgl 28soic - ISO124U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO124U-ND.
IC OPAMP PWR 1.6MHZ SGL TO-3-8 - OPA541AM
Order 'ic opamp pwr 1.6mhz sgl to-3-8 - OPA541AM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA541AM-ND.
IC OPAMP PWR 1.6MHZ SGL TO220-11 - OPA541AP
Order 'ic opamp pwr 1.6mhz sgl to220-11 - OPA541AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA541AP-ND.
IC OPAMP PWR 1.4MHZ SGL TO220-5 - OPA544T
Order 'ic opamp pwr 1.4mhz sgl to220-5 - OPA544T' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA544T-ND.
Send this link via E-Mail
Help With This Screen
