IC ACCELEROMETER 3-AXIS 16LFCSP - ADXL330KCPZ-RL - Sensors, Transducers
| Digi-Key Part Number | ADXL330KCPZ-RLCT-ND |
1 25 100 250 500 1000 |
13.94000 12.55520 11.13210 10.67176 10.46250 10.33695 |
Extended Price
13.94 313.88 1113.21 2667.94 5231.25 10336.95 |
| Manufacturer Part Number | ADXL330KCPZ-RL | |||
| Description | IC ACCELEROMETER 3-AXIS 16LFCSP | |||
| Quantity Available | 6429 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADXL330KCPZ-RL |
| Vendor | Analog Devices Inc (VA) |
| Category | Sensors, Transducers |
| Acceleration Range | ±3g |
| Voltage Rating | 2.7 ~ 3.3VDC |
| Sensitivity | 300mV/g |
| Features | Ratiometric Output |
| Package / Case | 16-LFCSP |
| Axis | Three |
| Interface | Analog |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADXL330KCPZ RL ADXL330KCPZRL ADXL330KCPZ RLCT ND ADXL330KCPZRLCTND ADXL330KCPZ-RLCT |
ADXL330KCPZ-RL Specification Sheet
IC ACCELEROMETER 3-AXIS 16LFCSP - ADXL330KCPZ-RL (ADXL330KCPZ-RLCT-ND) - Sensors, Transducers
Related parts Sensors, Transducers:IC ACCELEROMETER 3-AXIS 16LFCSP - ADXL330KCPZ-RL
Order 'ic accelerometer 3-axis 16lfcsp - ADXL330KCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADXL330KCPZ-RLCT-ND.
IC ACCELEROMETER DUAL-AXIS 8CLCC - ADXL203CE
Order 'ic accelerometer dual-axis 8clcc - ADXL203CE' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL203CE-ND.
IC ACCELEROMETER DUAL-AX 16LFCSP - ADXL322JCP
Order 'ic accelerometer dual-ax 16lfcsp - ADXL322JCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL322JCP-ND.
ACCELEROMETER THREE AXIS 44QFN - LIS3L02AQ
Order 'accelerometer three axis 44qfn - LIS3L02AQ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4026-ND.
ACCELEROMETER TRPL AXIS 28QFPN - LIS3LV02DQ
Order 'accelerometer trpl axis 28qfpn - LIS3LV02DQ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4919-ND.
SENSOR ACCEL 3-AXIS +/-1.5 16QFN - MMA7260Q
Order 'sensor accel 3-axis +/-1.5 16qfn - MMA7260Q' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7260Q-ND.
SENSOR ACCEL 3-AXIS +/-1.5 16QFN - MMA7260QT
Order 'sensor accel 3-axis +/-1.5 16qfn - MMA7260QT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7260QT-ND.
SENSOR MAGNETIC 3-AXIS 16-PLCC - HMC1053
Order 'sensor magnetic 3-axis 16-plcc - HMC1053' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1035-5-ND.
MODULE DIG COMPASS UART 3 AXIS - HMR3300
Order 'module dig compass uart 3 axis - HMR3300' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1032-ND.
IC ISOL AMP 3-PORT 20KHZ 38-DIP - AD210AN
Order 'ic isol amp 3-port 20khz 38-dip - AD210AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210AN-ND.
IC ISOL AMP 3-PORT 20KHZ 38-DIP - AD210BN
Order 'ic isol amp 3-port 20khz 38-dip - AD210BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210BN-ND.
IC OP AMP 80W POWER TO-3 - LM12CLK/NOPB
Order 'ic op amp 80w power to-3 - LM12CLK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM12CLK-ND.
IC OPAMP PWR 1.6MHZ SGL TO-3-8 - OPA541AM
Order 'ic opamp pwr 1.6mhz sgl to-3-8 - OPA541AM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA541AM-ND.
IC ADC 12BIT 8CH 70MSPS 80-HTQFP - ADS5273IPFP
Order 'ic adc 12bit 8ch 70msps 80-htqfp - ADS5273IPFP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18606-ND.
IC ADC 14BIT 105MSPS 52-LQFP-PQ4 - AD6645ASQ-105
Order 'ic adc 14bit 105msps 52-lqfp-pq4 - AD6645ASQ-105' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD6645ASQ-105-ND.
Send this link via E-Mail
Help With This Screen
