IC ACCELER DUAL-AX 50G 14SOIC - ADXL250EB
| Digi-Key Part Number | ADXL250EB-ND |
1 |
44.93000 |
Extended Price
44.93 |
| Manufacturer Part Number | ADXL250EB | |||
| Description | IC ACCELER DUAL-AX 50G 14SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ADXL250EB |
| Vendor | Analog Devices Inc. |
| Category | Sensors, Sensor Evaluation Kits |
| Package Name | 14-SOIC |
| Mounting Type | Surface (SMD, SMT) |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 0 [Nom] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADXL250EB ADXL250EB |
IC ACCELER DUAL-AX 50G 14SOIC - ADXL250EB (ADXL250EB-ND)
Related parts:IC ACCELER DUAL-AX 50G 14SOIC - ADXL250EB
Order 'ic acceler dual-ax 50g 14soic - ADXL250EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL250EB-ND.
IC ACCELER DUAL-AX 2.0G 14SOIC - ADXL202AQC-1-REEL
Order 'ic acceler dual-ax 2.0g 14soic - ADXL202AQC-1-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL202AQC-1-REEL-ND.
IC ACCELER DUAL-AX 2.0G 14SOIC - ADXL202EB-232
Order 'ic acceler dual-ax 2.0g 14soic - ADXL202EB-232' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL202EB-232-ND.
IC ACCELER DUAL-AX 2.0G 14SOIC - ADXL202JQC-1-REEL
Order 'ic acceler dual-ax 2.0g 14soic - ADXL202JQC-1-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL202JQC-1-REEL-ND.
IC ACCELER DUAL-AXIS 50G 14SOIC - ADXL250JQC
Order 'ic acceler dual-axis 50g 14soic - ADXL250JQC' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL250JQC-ND.
IC ACCELER SNGL-AXIS 5.0G 14SOIC - ADXL105AQC
Order 'ic acceler sngl-axis 5.0g 14soic - ADXL105AQC' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL105AQC-ND.
IC ACCELER SNGL-AXIS 5.0G 14SOIC - ADXL105JQC
Order 'ic acceler sngl-axis 5.0g 14soic - ADXL105JQC' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL105JQC-ND.
IC ACCELER SNGL-AXIS 50G 14SOIC - ADXL150JQC
Order 'ic acceler sngl-axis 50g 14soic - ADXL150JQC' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL150JQC-ND.
IC ACCELER SNGL-AX 100G 14SOIC - ADXL190WQC
Order 'ic acceler sngl-ax 100g 14soic - ADXL190WQC' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL190WQC-ND.
IC ACCELER DUAL-AX 2.0G 8PLCC - ADXL202AE-REEL
Order 'ic acceler dual-ax 2.0g 8plcc - ADXL202AE-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL202AE-REEL-ND.
IC ACCELER DUAL-AX 2.0G 8PLCC - ADXL202JE-REEL
Order 'ic acceler dual-ax 2.0g 8plcc - ADXL202JE-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL202JE-REEL-ND.
IC ACCEL DUAL-AX 3.3V 1.7G 8-LCC - ADXL204CE
Order 'ic accel dual-ax 3.3v 1.7g 8-lcc - ADXL204CE' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL204CE-ND.
IC ACCELER DUAL-AX 10G 8PLCC - ADXL210AE-REEL
Order 'ic acceler dual-ax 10g 8plcc - ADXL210AE-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL210AE-REEL-ND.
IC ACCELER DUAL-AXIS 10G 14SOIC - ADXL210AQC-1
Order 'ic acceler dual-axis 10g 14soic - ADXL210AQC-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL210AQC-1-ND.
IC ACCELER DUAL-AX 10G 8PLCC - ADXL210JE-REEL
Order 'ic acceler dual-ax 10g 8plcc - ADXL210JE-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL210JE-REEL-ND.
Send this link via E-Mail
Help With This Screen