IC ACCELER DUAL-AX 10G 8PLCC - ADXL210AE-REEL
| Digi-Key Part Number | ADXL210AE-REEL-ND |
3000 |
14.14260 |
Extended Price
42427.80 |
| Manufacturer Part Number | ADXL210AE-REEL | |||
| Description | IC ACCELER DUAL-AX 10G 8PLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADXL210AE-REEL |
| Vendor | Analog Devices Inc |
| Category | Sensors, Transducers |
| Acceleration Range | ±10g |
| Voltage Rating | 5.0V |
| Sensitivity | 100mV/g |
| Features | - |
| Package / Case | 8-LCC |
| Axis | Two |
| Interface | PWM |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADXL210AE REEL ADXL210AEREEL |
ADXL210AE-REEL Specification Sheet
IC ACCELER DUAL-AX 10G 8PLCC - ADXL210AE-REEL (ADXL210AE-REEL-ND)
Related parts:IC ACCELER DUAL-AX 10G 8PLCC - ADXL210AE-REEL
Order 'ic acceler dual-ax 10g 8plcc - ADXL210AE-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL210AE-REEL-ND.
IC ACCELER DUAL-AX 10G 8PLCC - ADXL210JE-REEL
Order 'ic acceler dual-ax 10g 8plcc - ADXL210JE-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL210JE-REEL-ND.
IC ACCELER DUAL-AX 2.0G 8PLCC - ADXL202AE-REEL
Order 'ic acceler dual-ax 2.0g 8plcc - ADXL202AE-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL202AE-REEL-ND.
IC ACCELER DUAL-AX 2.0G 8PLCC - ADXL202JE-REEL
Order 'ic acceler dual-ax 2.0g 8plcc - ADXL202JE-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL202JE-REEL-ND.
IC ACCELER DUAL-AX 2.0G 8PLCC - ADXL311JE-REEL
Order 'ic acceler dual-ax 2.0g 8plcc - ADXL311JE-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL311JE-REEL-ND.
IC ACCELER DUAL-AXIS 10G 8PLCC - ADXL210JE
Order 'ic acceler dual-axis 10g 8plcc - ADXL210JE' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL210JE-ND.
IC ACCELER DUAL-AX 2.0G 14SOIC - ADXL202AQC-1-REEL
Order 'ic acceler dual-ax 2.0g 14soic - ADXL202AQC-1-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL202AQC-1-REEL-ND.
IC ACCELER DUAL-AX 2.0G 14SOIC - ADXL202JQC-1-REEL
Order 'ic acceler dual-ax 2.0g 14soic - ADXL202JQC-1-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL202JQC-1-REEL-ND.
IC ACCELER DUAL-AX 2.0G 14SOIC - ADXL202EB-232
Order 'ic acceler dual-ax 2.0g 14soic - ADXL202EB-232' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL202EB-232-ND.
IC ACCEL DUAL-AX 3.3V 1.7G 8-LCC - ADXL204CE
Order 'ic accel dual-ax 3.3v 1.7g 8-lcc - ADXL204CE' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL204CE-ND.
IC ACCELER DUAL-AXIS 10G 14SOIC - ADXL210AQC-1
Order 'ic acceler dual-axis 10g 14soic - ADXL210AQC-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL210AQC-1-ND.
IC ACCELER DUAL-AXIS 10G 14SOIC - ADXL210JQC-1
Order 'ic acceler dual-axis 10g 14soic - ADXL210JQC-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL210JQC-1-ND.
IC ACCELER DUAL-AX 50G 14SOIC - ADXL250EB
Order 'ic acceler dual-ax 50g 14soic - ADXL250EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL250EB-ND.
IC ADC DUAL 10BIT 2CH 8-MSOP TR - AD7912ARM-REEL
Order 'ic adc dual 10bit 2ch 8-msop tr - AD7912ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7912ARM-REEL-ND.
IC ADC DUAL 12BIT 2CH 8-MSOP TR - AD7922ARM-REEL
Order 'ic adc dual 12bit 2ch 8-msop tr - AD7922ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7922ARM-REEL-ND.
Send this link via E-Mail
Help With This Screen