IC ACCELEROMETER LP 8-LCC - ADXL210AE
| Digi-Key Part Number | ADXL210AE-ND |
1 25 100 250 500 |
17.46000 16.29600 15.13200 14.84100 14.55000 |
Extended Price
17.46 407.40 1513.20 3710.25 7275.00 |
| Manufacturer Part Number | ADXL210AE | |||
| Description | IC ACCELEROMETER LP 8-LCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADXL210AE |
| Vendor | Analog Devices Inc |
| Category | Sensors, Transducers |
| Acceleration Range | ±10g |
| Voltage Rating | 5.0V |
| Sensitivity | 100mV/g |
| Features | - |
| Package / Case | 8-LCC |
| Axis | Two |
| Interface | PWM |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADXL210AE ADXL210AE |
ADXL210AE Specification Sheet
IC ACCELEROMETER LP 8-LCC - ADXL210AE (ADXL210AE-ND)
Related parts:IC ACCELEROMETER LP 8-LCC - ADXL210AE
Order 'ic accelerometer lp 8-lcc - ADXL210AE' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL210AE-ND.
IC ACCELEROMETER LP 8-LCC - ADXL202AE
Order 'ic accelerometer lp 8-lcc - ADXL202AE' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL202AE-ND.
IC ACCELEROMETER LP 8-LCC - ADXL202JE
Order 'ic accelerometer lp 8-lcc - ADXL202JE' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL202JE-ND.
IC ACCELEROMETER LP 16-LGA - ADIS16201CCCZ
Order 'ic accelerometer lp 16-lga - ADIS16201CCCZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADIS16201CCCZ-ND.
IC ACCELEROMETER LP SGL 14CERPAK - ADXL150AQC
Order 'ic accelerometer lp sgl 14cerpak - ADXL150AQC' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL150AQC-ND.
IC ACCELEROMETER LP 14-CERPAK - ADXL202AQC-1
Order 'ic accelerometer lp 14-cerpak - ADXL202AQC-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL202AQC-1-ND.
IC ACCELEROMETER LP 14-CERPAK - ADXL202JQC-1
Order 'ic accelerometer lp 14-cerpak - ADXL202JQC-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL202JQC-1-ND.
IC ACCELEROMETER COMPACT 8-CLCC - ADXL311JE
Order 'ic accelerometer compact 8-clcc - ADXL311JE' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL311JE-ND.
IC ACCELEROMETER LP 16-LFCSP - ADXL323KCPZ-RL
Order 'ic accelerometer lp 16-lfcsp - ADXL323KCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL323KCPZ-RLCT-ND.
IC ACCELEROMETER LP 16-LFCSP - ADXL323KCPZ-RL
Order 'ic accelerometer lp 16-lfcsp - ADXL323KCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL323KCPZ-RLDKR-ND.
IC ACCELEROMETER LP 16-LFCSP - ADXL323KCPZ-RL
Order 'ic accelerometer lp 16-lfcsp - ADXL323KCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL323KCPZ-RLTR-ND.
IC ADC 12BIT 1.6V LP 8-MSOP T/R - AD7466BRM-REEL7
Order 'ic adc 12bit 1.6v lp 8-msop t/r - AD7466BRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7466BRM-REEL7-ND.
IC ADC 12BIT 1.6V LP 8-MSOP T/R - AD7466BRM-REEL
Order 'ic adc 12bit 1.6v lp 8-msop t/r - AD7466BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7466BRM-REEL-ND.
IC ADC 12BIT 1.6V LP 8-MSOP - AD7466BRMZ
Order 'ic adc 12bit 1.6v lp 8-msop - AD7466BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7466BRMZ-ND.
IC ADC 12BIT 1.6V LP 8-MSOP - AD7466BRMZ-REEL7
Order 'ic adc 12bit 1.6v lp 8-msop - AD7466BRMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7466BRMZ-REEL7-ND.
Send this link via E-Mail
Help With This Screen