IC ACCELEROMETER DUAL-AXIS 8CLCC - ADXL203CE
| Digi-Key Part Number | ADXL203CE-ND |
1 25 100 250 500 |
22.50000 21.00000 19.50000 19.12500 18.75000 |
Extended Price
22.50 525.00 1950.00 4781.25 9375.00 |
| Manufacturer Part Number | ADXL203CE | |||
| Description | IC ACCELEROMETER DUAL-AXIS 8CLCC | |||
| Quantity Available | 3192 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADXL203CE |
| Vendor | Analog Devices Inc. |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Accelerometer |
| Package Name | 8-CLCC |
| Mounting Type | Surface (SMD, SMT) |
| Number of Axis | 2 [Nom] |
| Acceleration ± | 1.7 g [Min] |
| Shock | 3500 g [Max] |
| Sensitivity | 1000.00 mV/ g [Typ] |
| Frequency | 5.500 kHz [Typ] |
| Supply Voltage Typical | 5.00 VDC [Nom] |
| Packaging | Tube |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 2260 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADXL203CE ADXL203CE |
ADXL203CE Specification Sheet
IC ACCELEROMETER DUAL-AXIS 8CLCC - ADXL203CE (ADXL203CE-ND)
Related parts:IC ACCELEROMETER DUAL-AXIS 8CLCC - ADXL203CE
Order 'ic accelerometer dual-axis 8clcc - ADXL203CE' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL203CE-ND.
IC ACCELEROMETER 3-AXIS 16LFCSP - ADXL330KCPZ-RL
Order 'ic accelerometer 3-axis 16lfcsp - ADXL330KCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADXL330KCPZ-RLCT-ND.
IC ACCELEROMETER DUAL-AX 16LFCSP - ADXL322JCP
Order 'ic accelerometer dual-ax 16lfcsp - ADXL322JCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL322JCP-ND.
IC AMP DUAL HI SPD LP V FB 8SOIC - LM6172IM/NOPB
Order 'ic amp dual hi spd lp v fb 8soic - LM6172IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6172IM-ND.
IC OPAMP DUAL S-S LO-NOISE 8SOIC - OP213FSZ
Order 'ic opamp dual s-s lo-noise 8soic - OP213FSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP213FSZ-ND.
IC OPAMP DUAL PREC LO-NOIS 8SOIC - OP2177ARZ
Order 'ic opamp dual prec lo-nois 8soic - OP2177ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP2177ARZ-ND.
IC OPAMP DUAL PREC R-R 8SOIC - OP284ESZ
Order 'ic opamp dual prec r-r 8soic - OP284ESZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP284ESZ-ND.
IC TXRX DUAL RS232 5V 20-SOIC - MAX233AEWP
Order 'ic txrx dual rs232 5v 20-soic - MAX233AEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233AEWP-ND.
IC 16BIT DUAL-SPLY TXRX 48-TSSOP - SN74AVCB164245GR
Order 'ic 16bit dual-sply txrx 48-tssop - SN74AVCB164245GR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15448-2-ND.
ACCELEROMETER THREE AXIS 44QFN - LIS3L02AQ
Order 'accelerometer three axis 44qfn - LIS3L02AQ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4026-ND.
ACCELEROMETER TRPL AXIS 28QFPN - LIS3LV02DQ
Order 'accelerometer trpl axis 28qfpn - LIS3LV02DQ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4919-ND.
IC ADC 20BIT DUAL-INPUT 28-SOIC - DDC112U
Order 'ic adc 20bit dual-input 28-soic - DDC112U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DDC112U-ND.
IC DAC 16BIT DUAL 1GSPS 100TQFP - AD9779BSVZ
Order 'ic dac 16bit dual 1gsps 100tqfp - AD9779BSVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9779BSVZ-ND.
IC DUAL 16-BIT D/A 28-DIP - DAC725JP
Order 'ic dual 16-bit d/a 28-dip - DAC725JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC725JP-ND.
IC R-R OP AMP DUAL HS 8-SOIC - TLV2372IDR
Order 'ic r-r op amp dual hs 8-soic - TLV2372IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10528-2-ND.
Send this link via E-Mail
Help With This Screen