CAP TANTALUM .22UF 50V 10% RAD - TAP224K050SCS - Capacitors
| Digi-Key Part Number | 478-1866-ND |
1 10 100 1000 5000 10000 |
.52000 .44400 .34780 .22200 .20720 .19240 |
Extended Price
0.52 4.44 34.78 222.00 1036.00 1924.00 |
| Manufacturer Part Number | TAP224K050SCS | |||
| Description | CAP TANTALUM .22UF 50V 10% RAD | |||
| Quantity Available | 484 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAP224K050SCS |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.098" (2.50mm) |
| ESR (Equivalent Series Resistance) | 17.00 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAP224K050SCS TAP224K050SCS 478 1866 ND 4781866ND 478-1866 |
TAP224K050SCS Specification Sheet
CAP TANTALUM .22UF 50V 10% RAD - TAP224K050SCS (478-1866-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM .22UF 50V 10% RAD - TAP224K050SCS
Order 'cap tantalum .22uf 50v 10% rad - TAP224K050SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1866-ND.
CAP TANTALUM 2.2UF 50V 10% RAD - TAP225K050SCS
Order 'cap tantalum 2.2uf 50v 10% rad - TAP225K050SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1872-ND.
CAP TANTALUM 22UF 50V 10% RAD - TAP226K050CCS
Order 'cap tantalum 22uf 50v 10% rad - TAP226K050CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1879-ND.
CAP TANTALUM 2.2UF 50V 10% SMD - TAJD225K050RNJ
Order 'cap tantalum 2.2uf 50v 10% smd - TAJD225K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1728-1-ND.
CAP TANTALUM 2.2UF 50V 10% SMD - TAJD225K050RNJ
Order 'cap tantalum 2.2uf 50v 10% smd - TAJD225K050RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1728-2-ND.
CAP TANTALUM 2.2UF 50V 10% SMD - TAJD225K050RNJ
Order 'cap tantalum 2.2uf 50v 10% smd - TAJD225K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1728-6-ND.
CAP TANTALUM .1UF 50V 10% RAD - TAP104K050SCS
Order 'cap tantalum .1uf 50v 10% rad - TAP104K050SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1832-ND.
CAP TANTALUM 1UF 50V 10% RAD - TAP105K050SCS
Order 'cap tantalum 1uf 50v 10% rad - TAP105K050SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1836-ND.
CAP TANTALUM 10UF 50V 10% RAD - TAP106K050SCS
Order 'cap tantalum 10uf 50v 10% rad - TAP106K050SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1843-ND.
CAP TANTALUM .15UF 50V 10% RAD - TAP154K050SCS
Order 'cap tantalum .15uf 50v 10% rad - TAP154K050SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1849-ND.
CAP TANTALUM 1.5UF 50V 10% RAD - TAP155K050SCS
Order 'cap tantalum 1.5uf 50v 10% rad - TAP155K050SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1854-ND.
CAP TANTALUM 15UF 50V 10% RAD - TAP156K050CCS
Order 'cap tantalum 15uf 50v 10% rad - TAP156K050CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1861-ND.
CAP TANTALUM .33UF 50V 10% RAD - TAP334K050SCS
Order 'cap tantalum .33uf 50v 10% rad - TAP334K050SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1884-ND.
CAP TANTALUM 3.3UF 50V 10% RAD - TAP335K050SCS
Order 'cap tantalum 3.3uf 50v 10% rad - TAP335K050SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1891-ND.
CAP TANTALUM .47UF 50V 10% RAD - TAP474K050SCS
Order 'cap tantalum .47uf 50v 10% rad - TAP474K050SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1901-ND.
Send this link via E-Mail
Help With This Screen
