IC ACCELEROMETER LP 8-LCC - ADXL202JE
| Digi-Key Part Number | ADXL202JE-ND |
1 25 100 250 500 |
15.48000 14.44800 13.41600 13.15800 12.90000 |
Extended Price
15.48 361.20 1341.60 3289.50 6450.00 |
| Manufacturer Part Number | ADXL202JE | |||
| Description | IC ACCELEROMETER LP 8-LCC | |||
| Quantity Available | 926 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADXL202JE |
| Vendor | Analog Devices Inc. |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Accelerometer |
| Package Name | 8-LCC |
| Mounting Type | Surface (SMD, SMT) |
| Number of Axis | 2 [Nom] |
| Acceleration ± | 2.0 g [Min] |
| Shock | 1000 g [Max] |
| Sensitivity | 312.00 mV/ g [Typ] |
| Frequency | 10.000 kHz [Typ] |
| Supply Voltage Typical | 5.00 VDC [Nom] |
| Packaging | Tube |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 2260 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADXL202JE ADXL202JE |
ADXL202JE Specification Sheet
IC ACCELEROMETER LP 8-LCC - ADXL202JE (ADXL202JE-ND)
Related parts:IC ACCELEROMETER LP 8-LCC - ADXL202JE
Order 'ic accelerometer lp 8-lcc - ADXL202JE' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL202JE-ND.
IC ACCELEROMETER LP 8-LCC - ADXL210AE
Order 'ic accelerometer lp 8-lcc - ADXL210AE' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL210AE-ND.
IC ACCELEROMETER LP 8-LCC - ADXL202AE
Order 'ic accelerometer lp 8-lcc - ADXL202AE' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL202AE-ND.
IC ACCELEROMETER LP 16-LGA - ADIS16201CCCZ
Order 'ic accelerometer lp 16-lga - ADIS16201CCCZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADIS16201CCCZ-ND.
IC ACCELEROMETER LP SGL 14CERPAK - ADXL150AQC
Order 'ic accelerometer lp sgl 14cerpak - ADXL150AQC' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL150AQC-ND.
IC ACCELEROMETER LP 14-CERPAK - ADXL202AQC-1
Order 'ic accelerometer lp 14-cerpak - ADXL202AQC-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL202AQC-1-ND.
IC ACCELEROMETER LP 14-CERPAK - ADXL202JQC-1
Order 'ic accelerometer lp 14-cerpak - ADXL202JQC-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL202JQC-1-ND.
IC ACCELEROMETER COMPACT 8-CLCC - ADXL311JE
Order 'ic accelerometer compact 8-clcc - ADXL311JE' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL311JE-ND.
IC ACCELEROMETER LP 16-LFCSP - ADXL323KCPZ-RL
Order 'ic accelerometer lp 16-lfcsp - ADXL323KCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL323KCPZ-RLCT-ND.
IC ACCELEROMETER LP 16-LFCSP - ADXL323KCPZ-RL
Order 'ic accelerometer lp 16-lfcsp - ADXL323KCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL323KCPZ-RLDKR-ND.
IC ACCELEROMETER LP 16-LFCSP - ADXL323KCPZ-RL
Order 'ic accelerometer lp 16-lfcsp - ADXL323KCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL323KCPZ-RLTR-ND.
IC ADC 12BIT 1.6V LP 8-MSOP T/R - AD7466BRM-REEL7
Order 'ic adc 12bit 1.6v lp 8-msop t/r - AD7466BRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7466BRM-REEL7-ND.
IC ADC 12BIT 1.6V LP 8-MSOP T/R - AD7466BRM-REEL
Order 'ic adc 12bit 1.6v lp 8-msop t/r - AD7466BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7466BRM-REEL-ND.
IC ADC 12BIT 1.6V LP 8-MSOP - AD7466BRMZ
Order 'ic adc 12bit 1.6v lp 8-msop - AD7466BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7466BRMZ-ND.
IC ADC 12BIT 1.6V LP 8-MSOP - AD7466BRMZ-REEL7
Order 'ic adc 12bit 1.6v lp 8-msop - AD7466BRMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7466BRMZ-REEL7-ND.
Send this link via E-Mail
Help With This Screen