IC ACCELEROMETER LP 16-LGA - ADIS16201CCCZ
| Digi-Key Part Number | ADIS16201CCCZ-ND |
1 25 100 250 500 |
43.95000 41.02000 38.09000 37.35752 36.62500 |
Extended Price
43.95 1025.50 3809.00 9339.38 18312.50 |
| Manufacturer Part Number | ADIS16201CCCZ | |||
| Description | IC ACCELEROMETER LP 16-LGA | |||
| Quantity Available | 119 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADIS16201CCCZ |
| Vendor | Analog Devices Inc. |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Accelerometer |
| Package Name | 16-LGA |
| Mounting Type | Surface (SMD, SMT) |
| Number of Axis | 2 [Nom] |
| Acceleration ± | 1.7 g [Typ] |
| Shock | 3500 g [Max] |
| Supply Voltage Typical | 3.30 VDC [Nom] |
| Packaging | Tube |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 2260 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADIS16201CCCZ ADIS16201CCCZ |
ADIS16201CCCZ Specification Sheet
IC ACCELEROMETER LP 16-LGA - ADIS16201CCCZ (ADIS16201CCCZ-ND)
Related parts:IC ACCELEROMETER LP 16-LGA - ADIS16201CCCZ
Order 'ic accelerometer lp 16-lga - ADIS16201CCCZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADIS16201CCCZ-ND.
IC ACCELEROMETER LP 16-LFCSP - ADXL323KCPZ-RL
Order 'ic accelerometer lp 16-lfcsp - ADXL323KCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL323KCPZ-RLCT-ND.
IC ACCELEROMETER LP 16-LFCSP - ADXL323KCPZ-RL
Order 'ic accelerometer lp 16-lfcsp - ADXL323KCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL323KCPZ-RLDKR-ND.
IC ACCELEROMETER LP 16-LFCSP - ADXL323KCPZ-RL
Order 'ic accelerometer lp 16-lfcsp - ADXL323KCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL323KCPZ-RLTR-ND.
IC ACCELEROMETER LP 8-LCC - ADXL210AE
Order 'ic accelerometer lp 8-lcc - ADXL210AE' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL210AE-ND.
IC ACCELEROMETER LP SGL 14CERPAK - ADXL150AQC
Order 'ic accelerometer lp sgl 14cerpak - ADXL150AQC' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL150AQC-ND.
IC ACCELEROMETER LP 8-LCC - ADXL202AE
Order 'ic accelerometer lp 8-lcc - ADXL202AE' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL202AE-ND.
IC ACCELEROMETER LP 14-CERPAK - ADXL202AQC-1
Order 'ic accelerometer lp 14-cerpak - ADXL202AQC-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL202AQC-1-ND.
IC ACCELEROMETER LP 8-LCC - ADXL202JE
Order 'ic accelerometer lp 8-lcc - ADXL202JE' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL202JE-ND.
IC ACCELEROMETER LP 14-CERPAK - ADXL202JQC-1
Order 'ic accelerometer lp 14-cerpak - ADXL202JQC-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL202JQC-1-ND.
IC ADC 16BIT 3CH LP 16-TSSOP - AD7792BRU
Order 'ic adc 16bit 3ch lp 16-tssop - AD7792BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7792BRU-ND.
IC ADC 16BIT 3CH LP 16-TSSOP - AD7792BRU-REEL
Order 'ic adc 16bit 3ch lp 16-tssop - AD7792BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7792BRU-REEL-ND.
IC ADC 16BIT 3CH LP 16-TSSOP - AD7792BRUZ-REEL
Order 'ic adc 16bit 3ch lp 16-tssop - AD7792BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7792BRUZ-REEL-ND.
IC ADC 24BIT 3CH LP 16-TSSOP - AD7793BRU
Order 'ic adc 24bit 3ch lp 16-tssop - AD7793BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7793BRU-ND.
IC ADC 24BIT 3CH LP 16-TSSOP - AD7793BRU-REEL
Order 'ic adc 24bit 3ch lp 16-tssop - AD7793BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7793BRU-REEL-ND.
Send this link via E-Mail
Help With This Screen