ACCELEROMETER 3-AXIS +/-3G I2C - SCA3000-E02-10
| Digi-Key Part Number | 551-1039-2-ND |
1000 |
16.20000 |
Extended Price
16200.00 |
| Manufacturer Part Number | SCA3000-E02-10 | |||
| Description | ACCELEROMETER 3-AXIS +/-3G I2C | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCA3000-E02-10 |
| Vendor | VTI Technologies |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Accelerometer |
| Package Name | Non-standard (SMD, SMT) |
| Mounting Type | Surface (SMD, SMT) |
| Number of Axis | 3 [Nom] |
| Acceleration ± | 3.0 g [Typ] |
| Frequency | 40.000 Hz [Typ] |
| Supply Voltage Typical | 2.50 VDC [Nom] |
| Supply Voltage Typical | 2.70 VDC [Nom] |
| Supply Voltage Typical | 3.00 VDC [Nom] |
| Supply Voltage Typical | 3.30 VDC [Nom] |
| Packaging | Tape & Reel |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Height | 1.750 mm [Typ] |
| Length | 7.000 mm [Typ] |
| Width | 7.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCA3000 E02 10 SCA3000E0210 551 1039 2 ND 55110392ND 551-1039-2 |
SCA3000-E02-10 Specification Sheet
ACCELEROMETER 3-AXIS +/-3G I2C - SCA3000-E02-10 (551-1039-2-ND)
Related parts:ACCELEROMETER 3-AXIS +/-3G I2C - SCA3000-E02-10
Order 'accelerometer 3-axis +/-3g i2c - SCA3000-E02-10' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1039-1-ND.
ACCELEROMETER 3-AXIS +/-3G I2C - SCA3000-E02-10
Order 'accelerometer 3-axis +/-3g i2c - SCA3000-E02-10' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1039-2-ND.
ACCELEROMETER 3-AXIS +/-2G I2C - SCA3000-D02-10
Order 'accelerometer 3-axis +/-2g i2c - SCA3000-D02-10' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1035-1-ND.
ACCELEROMETER 3-AXIS +/-2G I2C - SCA3000-D02-10
Order 'accelerometer 3-axis +/-2g i2c - SCA3000-D02-10' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1035-2-ND.
ACCELEROMETER 3-AXIS +/-3G SPI - SCA3000-E01-10
Order 'accelerometer 3-axis +/-3g spi - SCA3000-E01-10' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1037-1-ND.
ACCELEROMETER 3-AXIS +/-3G SPI - SCA3000-E01-10
Order 'accelerometer 3-axis +/-3g spi - SCA3000-E01-10' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1037-2-ND.
ACCELEROMETER 3-AXIS +/-2G SPI - SCA3000-D01-10
Order 'accelerometer 3-axis +/-2g spi - SCA3000-D01-10' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1033-1-ND.
ACCELEROMETER 3-AXIS +/-2G SPI - SCA3000-D01-10
Order 'accelerometer 3-axis +/-2g spi - SCA3000-D01-10' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1033-2-ND.
ACCELEROMETER 3-AXIS +/-6G SPI - SCA3000-E04
Order 'accelerometer 3-axis +/-6g spi - SCA3000-E04' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1047-1-ND.
ACCELEROMETER 3-AXIS +/-6G SPI - SCA3000-E04
Order 'accelerometer 3-axis +/-6g spi - SCA3000-E04' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1047-2-ND.
ACCELEROMETER 3-AXIS +/-18G SPI - SCA3000-E05
Order 'accelerometer 3-axis +/-18g spi - SCA3000-E05' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1048-6-ND.
IC ACCELEROMETER 3-AXIS 16LFCSP - ADXL330KCPZ-RL
Order 'ic accelerometer 3-axis 16lfcsp - ADXL330KCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADXL330KCPZ-RLCT-ND.
IC ACCELEROMETER 3-AXIS 16LFCSP - ADXL330KCPZ-RL
Order 'ic accelerometer 3-axis 16lfcsp - ADXL330KCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADXL330KCPZ-RLDKR-ND.
IC ACCELEROMETER 3-AXIS 16LFCSP - ADXL330KCPZ-RL
Order 'ic accelerometer 3-axis 16lfcsp - ADXL330KCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL330KCPZ-RLTR-ND.
SENSOR LINEAR MAGN 3 AXIS 16-BGA - HMC1023
Order 'sensor linear magn 3 axis 16-bga - HMC1023' online from Digi-Key. Manufactured by Honeywell SSEC. Digi-Key part number 342-1006-ND.
Send this link via E-Mail
Help With This Screen