ACCELEROMETER 3-AXIS +/-3G I2C - SCA3000-E02 - Sensors, Transducers
| Digi-Key Part Number | 551-1039-1-ND |
1 10 25 50 |
29.73000 28.31800 26.96760 25.68240 |
Extended Price
29.73 283.18 674.19 1284.12 |
| Manufacturer Part Number | SCA3000-E02 | |||
| Description | ACCELEROMETER 3-AXIS +/-3G I2C | |||
| Quantity Available | 375 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCA3000-E02 |
| Vendor | VTI Technologies (VA) |
| Category | Sensors, Transducers |
| Acceleration Range | ±3g |
| Voltage Rating | 2.35 ~ 3.6V |
| Sensitivity | 1000 counts/g |
| Features | High Shock Survivability |
| Package / Case | 18-SMD |
| Axis | Three |
| Interface | I²C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCA3000 E02 SCA3000E02 551 1039 1 ND 55110391ND 551-1039-1 |
SCA3000-E02 Specification Sheet
ACCELEROMETER 3-AXIS +/-3G I2C - SCA3000-E02 (551-1039-1-ND) - Sensors, Transducers
Related parts Sensors, Transducers:ACCELEROMETER 3-AXIS +/-3G I2C - SCA3000-E02
Order 'accelerometer 3-axis +/-3g i2c - SCA3000-E02' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1039-1-ND.
ACCELEROMETER 3-AXIS +/-3G I2C - SCA3000-E02
Order 'accelerometer 3-axis +/-3g i2c - SCA3000-E02' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1039-2-ND.
ACCELEROMETER 3-AXIS +/-3G SPI - SCA3000-E01
Order 'accelerometer 3-axis +/-3g spi - SCA3000-E01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1037-1-ND.
ACCELEROMETER 3-AXIS +/-2G I2C - SCA3000-D02
Order 'accelerometer 3-axis +/-2g i2c - SCA3000-D02' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1035-1-ND.
BOARD PWB W/SCA3000-E02 - SCA3000-E02 PWB
Order 'board pwb w/sca3000-e02 - SCA3000-E02 PWB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1040-ND.
ACCELEROMETER 3-AXIS +/-3G SPI - SCA3000-E01
Order 'accelerometer 3-axis +/-3g spi - SCA3000-E01' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1037-2-ND.
ACCELEROMETER 3-AXIS +/-2G SPI - SCA3000-D01
Order 'accelerometer 3-axis +/-2g spi - SCA3000-D01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1033-1-ND.
ACCELEROMETER 3-AXIS +/-2G I2C - SCA3000-D02
Order 'accelerometer 3-axis +/-2g i2c - SCA3000-D02' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1035-2-ND.
ACCELEROMETER 3-AXIS +/-18G SPI - SCA3000-E05
Order 'accelerometer 3-axis +/-18g spi - SCA3000-E05' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1048-1-ND.
ACCELEROMETER 3-AXIS +/-18G SPI - SCA3000-E05
Order 'accelerometer 3-axis +/-18g spi - SCA3000-E05' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1048-6-ND.
EVAL BOARD ACCELEROMETER 3-AXIS - SCA3100-D04 PCB
Order 'eval board accelerometer 3-axis - SCA3100-D04 PCB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1061-ND.
ACCELEROMETER 3-AXIS SPI/I2C SMD - CMA3000-D01
Order 'accelerometer 3-axis spi/i2c smd - CMA3000-D01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1062-1-ND.
ACCELEROMETER 3-AXIS SPI/I2C SMD - CMA3000-D01
Order 'accelerometer 3-axis spi/i2c smd - CMA3000-D01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1062-6-ND.
BOARD PWB ACCEL 3-AXIS SPI/I2C - CMA3000-D01 PWB
Order 'board pwb accel 3-axis spi/i2c - CMA3000-D01 PWB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1064-ND.
BOARD PWB W/SCA3000-E01 - SCA3000-E01 PWB
Order 'board pwb w/sca3000-e01 - SCA3000-E01 PWB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1038-ND.
Send this link via E-Mail
Help With This Screen
