ACCELEROMETER 3-AXIS +/-2G SPI - SCA3000-D01 - Sensors, Transducers
Accelerometers ACCELEROMETER 3-AXIS +/-2G SPI - SCA3000-D01
| Digi-Key Part Number | 551-1033-2-ND |
100 500 1000 |
24.46200 19.57000 11.89700 |
Extended Price
2446.20 9785.00 11897.00 |
| Manufacturer Part Number | SCA3000-D01 | |||
| Description | ACCELEROMETER 3-AXIS +/-2G SPI | |||
| Quantity Available | 800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCA3000-D01 |
| Vendor | VTI Technologies |
| Category | Sensors, Transducers |
| Acceleration Range | ±2g |
| Voltage Rating | 2.35 ~ 3.6V |
| Sensitivity | 1333 counts/g |
| Features | High Shock Survivability |
| Package / Case | 18-SMD |
| Axis | Three |
| Interface | SPI |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCA3000 D01 SCA3000D01 551 1033 2 ND 55110332ND 551-1033-2 |
SCA3000-D01 Specification Sheet
ACCELEROMETER 3-AXIS +/-2G SPI - SCA3000-D01 (551-1033-2-ND) - Sensors, Transducers
Related parts Accelerometers ACCELEROMETER 3-AXIS +/-2G SPI - SCA3000-D01ACCELEROMETER 3-AXIS +/-2G SPI - SCA3000-D01
Order 'accelerometer 3-axis +/-2g spi - SCA3000-D01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1033-1-ND.
ACCELEROMETER 3-AXIS +/-2G SPI - SCA3000-D01
Order 'accelerometer 3-axis +/-2g spi - SCA3000-D01' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1033-2-ND.
ACCELEROMETER 3-AXIS +/-2G SPI - SCA3100-D04
Order 'accelerometer 3-axis +/-2g spi - SCA3100-D04' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1055-1-ND.
ACCELEROMETER 3-AXIS +/-2G SPI - SCA3100-D04
Order 'accelerometer 3-axis +/-2g spi - SCA3100-D04' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1055-2-ND.
ACCELEROMETER 3-AXIS +/-2G SPI - SCA3100-D04
Order 'accelerometer 3-axis +/-2g spi - SCA3100-D04' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1055-6-ND.
ACCELEROMETER X-AXIS +/-2G SPI - SCA810-D01
Order 'accelerometer x-axis +/-2g spi - SCA810-D01' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number SCA810-D01-ND.
ACCELEROMETER 3-AXIS +/-2G I2C - SCA3000-D02
Order 'accelerometer 3-axis +/-2g i2c - SCA3000-D02' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1035-1-ND.
ACCELEROMETER 3-AXIS +/-2G I2C - SCA3000-D02
Order 'accelerometer 3-axis +/-2g i2c - SCA3000-D02' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1035-2-ND.
ACCELEROMETER 3-AXIS +/-3G SPI - SCA3000-E01
Order 'accelerometer 3-axis +/-3g spi - SCA3000-E01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1037-1-ND.
ACCELEROMETER 3-AXIS +/-3G SPI - SCA3000-E01
Order 'accelerometer 3-axis +/-3g spi - SCA3000-E01' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1037-2-ND.
ACCELEROMETER 3-AXIS +/-6G SPI - SCA3000-E04
Order 'accelerometer 3-axis +/-6g spi - SCA3000-E04' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1047-2-ND.
ACCELEROMETER 3-AXIS +/-18G SPI - SCA3000-E05
Order 'accelerometer 3-axis +/-18g spi - SCA3000-E05' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1048-1-ND.
ACCELEROMETER 3-AXIS +/-18G SPI - SCA3000-E05
Order 'accelerometer 3-axis +/-18g spi - SCA3000-E05' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1048-2-ND.
ACCELEROMETER 3-AXIS +/-18G SPI - SCA3000-E05
Order 'accelerometer 3-axis +/-18g spi - SCA3000-E05' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1048-6-ND.
ACCELEROMETER Z-AXIS +/-2G SPI - SCA820-D04
Order 'accelerometer z-axis +/-2g spi - SCA820-D04' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1051-1-ND.
Options for Accelerometers ACCELEROMETER 3-AXIS +/-2G SPI - SCA3000-D01
Send this link via E-Mail
Help With This Screen
