15µF Tantalum Capacitor AVX Corporation Radial 50V TAP156K050CCS
CAP TANTALUM 15UF 50V 10% RAD - TAP156K050CCS - Capacitors
| Digi-Key Part Number | 478-1861-ND |
1 10 100 1000 5000 10000 |
5.78000 4.95000 3.87750 2.47500 2.31000 2.14500 |
Extended Price
5.78 49.50 387.75 2475.00 11550.00 21450.00 |
| Manufacturer Part Number | TAP156K050CCS | |||
| Description | CAP TANTALUM 15UF 50V 10% RAD | |||
| Quantity Available | 284 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAP156K050CCS |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | 1.200 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAP156K050CCS TAP156K050CCS 478 1861 ND 4781861ND 478-1861 |
TAP156K050CCS Specification Sheet
CAP TANTALUM 15UF 50V 10% RAD - TAP156K050CCS (478-1861-ND) - Capacitors
Related parts 15µF Tantalum Capacitor AVX Corporation Radial 50V TAP156K050CCS15µF Tantalum Capacitor AVX Corporation Radial 50V TAP156K050CCS
Order 'cap tantalum 15uf 50v 10% rad - TAP156K050CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1861-ND.
0.15µF Tantalum Capacitor AVX Corporation Radial 50V TAP154K050SCS
Order 'cap tantalum .15uf 50v 10% rad - TAP154K050SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1849-ND.
1.5µF Tantalum Capacitor AVX Corporation Radial 50V TAP155K050SCS
Order 'cap tantalum 1.5uf 50v 10% rad - TAP155K050SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1854-ND.
1.0µF Tantalum Capacitor AVX Corporation Radial 50V TAP105K050SCS
Order 'cap tantalum 1uf 50v 10% rad - TAP105K050SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1836-ND.
10µF Tantalum Capacitor AVX Corporation Radial 50V TAP106K050SCS
Order 'cap tantalum 10uf 50v 10% rad - TAP106K050SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1843-ND.
10µF Tantalum Capacitor AVX Corporation Radial 50V TAP106K050CCS
Order 'cap tantalum 10uf 50v 10% rad - TAP106K050CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4172-ND.
1.5µF Tantalum Capacitor AVX Corporation (VA) 6032-28 (EIA) 50V TAJC155K050RNJ
Order 'cap tantalum 1.5uf 50v 10% smd - TAJC155K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1706-1-ND.
1.5µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 50V TAJC155K050RNJ
Order 'cap tantalum 1.5uf 50v 10% smd - TAJC155K050RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1706-2-ND.
1.5µF Tantalum Capacitor AVX Corporation (VA) 6032-28 (EIA) 50V TAJC155K050RNJ
Order 'cap tantalum 1.5uf 50v 10% smd - TAJC155K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1706-6-ND.
1.5µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 50V TAJD155K050RNJ
Order 'cap tantalum 1.5uf 50v 10% smd - TAJD155K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1725-1-ND.
1.5µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 50V TAJD155K050RNJ
Order 'cap tantalum 1.5uf 50v 10% smd - TAJD155K050RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1725-2-ND.
1.5µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 50V TAJD155K050RNJ
Order 'cap tantalum 1.5uf 50v 10% smd - TAJD155K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1725-6-ND.
0.1µF Tantalum Capacitor AVX Corporation Radial 50V TAP104K050SCS
Order 'cap tantalum .1uf 50v 10% rad - TAP104K050SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1832-ND.
0.22µF Tantalum Capacitor AVX Corporation Radial 50V TAP224K050SCS
Order 'cap tantalum .22uf 50v 10% rad - TAP224K050SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1866-ND.
2.2µF Tantalum Capacitor AVX Corporation Radial 50V TAP225K050SCS
Order 'cap tantalum 2.2uf 50v 10% rad - TAP225K050SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1872-ND.
Options for 15µF Tantalum Capacitor AVX Corporation Radial 50V TAP156K050CCS
Send this link via E-Mail
Help With This Screen
