ACCELEROMETER DUAL 4G DIL12 - SCA1000-N1000070 - Sensors, Transducers
| Digi-Key Part Number | 551-1025-1-ND |
1 10 25 50 |
89.21000 84.96300 80.91360 77.06880 |
Extended Price
89.21 849.63 2022.84 3853.44 |
| Manufacturer Part Number | SCA1000-N1000070 | |||
| Description | ACCELEROMETER DUAL 4G DIL12 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCA1000-N1000070 |
| Vendor | VTI Technologies (VA) |
| Category | Sensors, Transducers |
| Acceleration Range | ±4g |
| Voltage Rating | 4.75 ~ 5.25V |
| Sensitivity | 55mV/g |
| Features | High Shock Survivability |
| Package / Case | 12-SMD |
| Axis | Two |
| Interface | Analog and Digital |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCA1000 N1000070 SCA1000N1000070 551 1025 1 ND 55110251ND 551-1025-1 |
SCA1000-N1000070 Specification Sheet
ACCELEROMETER DUAL 4G DIL12 - SCA1000-N1000070 (551-1025-1-ND) - Sensors, Transducers
Related parts Sensors, Transducers:ACCELEROMETER DUAL 4G DIL12 - SCA1000-N1000070
Order 'accelerometer dual 4g dil12 - SCA1000-N1000070' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1025-1-ND.
ACCELEROMETER DUAL 4G DIL12 - SCA1000-N1000070
Order 'accelerometer dual 4g dil12 - SCA1000-N1000070' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1025-2-ND.
ACCELEROMETER DL 1.7G DIL12 SMD - SCA1000-D01
Order 'accelerometer dl 1.7g dil12 smd - SCA1000-D01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1007-1-ND.
ACCELEROMETER DL 1.7G DIL12 SMD - SCA1020-D02
Order 'accelerometer dl 1.7g dil12 smd - SCA1020-D02' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1008-1-ND.
ACCELEROMETER DL 1.7G DIL12 SMD - SCA1000-D01
Order 'accelerometer dl 1.7g dil12 smd - SCA1000-D01' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1007-2-ND.
ACCELEROMETER DL 1.7G DIL12 SMD - SCA1020-D02
Order 'accelerometer dl 1.7g dil12 smd - SCA1020-D02' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1008-2-ND.
ACCELEROMETER SGL 1.5G DIL8 SMD - SCA610-C23H1A
Order 'accelerometer sgl 1.5g dil8 smd - SCA610-C23H1A' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1011-1-ND.
ACCELEROMETER SGL 1.7G DIL8 SMD - SCA610-C28H1A
Order 'accelerometer sgl 1.7g dil8 smd - SCA610-C28H1A' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1012-1-ND.
ACCELEROMETER SGL 1.7G DIL8 SMD - SCA620-CF8H1A
Order 'accelerometer sgl 1.7g dil8 smd - SCA620-CF8H1A' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1013-1-ND.
ACCELEROMETER SNGL 1.5G DIL8 SMD - SCA610-C13H1A
Order 'accelerometer sngl 1.5g dil8 smd - SCA610-C13H1A' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1026-1-ND.
ACCELEROMETER SNGL 1G DIL8 SMD - SCA610-C21H1A
Order 'accelerometer sngl 1g dil8 smd - SCA610-C21H1A' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1027-1-ND.
ACCELEROMETER SNGL 3G DIL8 SMD - SCA610-CC5H1A
Order 'accelerometer sngl 3g dil8 smd - SCA610-CC5H1A' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1028-1-ND.
ACCELEROMETER 3-AXIS +/-2G SPI - SCA3000-D01
Order 'accelerometer 3-axis +/-2g spi - SCA3000-D01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1033-1-ND.
ACCELEROMETER 3-AXIS +/-2G I2C - SCA3000-D02
Order 'accelerometer 3-axis +/-2g i2c - SCA3000-D02' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1035-1-ND.
ACCELEROMETER 3-AXIS +/-3G SPI - SCA3000-E01
Order 'accelerometer 3-axis +/-3g spi - SCA3000-E01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1037-1-ND.
Send this link via E-Mail
Help With This Screen
