Keywords:





ACCELEROMETER SGL 1.7G DIL8 SMD - SCA620-CF8H1A - Sensors, Transducers

Digi-Key Part Number 551-1013-1-ND
Price Break
1
10
25
50
Unit Price
47.57000
45.30600
43.14600
41.09400
Extended Price
47.57
453.06
1078.65
2054.70
Manufacturer Part NumberSCA620-CF8H1A
DescriptionACCELEROMETER SGL 1.7G DIL8 SMD
Quantity Available 1295
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSCA620-CF8H1A
VendorVTI Technologies (VA)
CategorySensors, Transducers
Acceleration Range±1.7g
Voltage Rating5.0V
Sensitivity1.2V/g
FeaturesReflow
Package / Case8-SMD
AxisOne
InterfaceAnalog
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SCA620 CF8H1A
SCA620CF8H1A
551 1013 1 ND
55110131ND
551-1013-1

SCA620-CF8H1A Specification Sheet

Image of ACCELEROMETER SGL 1.7G DIL8 SMD - SCA620-CF8H1A

ACCELEROMETER SGL 1.7G DIL8 SMD - SCA620-CF8H1A (551-1013-1-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
ACCELEROMETER SGL 1.7G DIL8 SMD - SCA620-CF8H1A
 Order 'accelerometer sgl 1.7g dil8 smd - SCA620-CF8H1A' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1013-1-ND.
ACCELEROMETER SGL 1.7G DIL8 SMD - SCA620-CF8H1A
 Order 'accelerometer sgl 1.7g dil8 smd - SCA620-CF8H1A' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1013-2-ND.
ACCELEROMETER SGL 1.7G DIL8 SMD - SCA610-C28H1A
 Order 'accelerometer sgl 1.7g dil8 smd - SCA610-C28H1A' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1012-1-ND.
ACCELEROMETER SGL 1.7G DIL8 SMD - SCA610-C28H1A
 Order 'accelerometer sgl 1.7g dil8 smd - SCA610-C28H1A' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1012-2-ND.
ACCELEROMETER SGL 1.5G DIL8 SMD - SCA610-C23H1A
 Order 'accelerometer sgl 1.5g dil8 smd - SCA610-C23H1A' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1011-1-ND.
ACCELEROMETER DL 1.7G DIL12 SMD - SCA1000-D01
 Order 'accelerometer dl 1.7g dil12 smd - SCA1000-D01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1007-1-ND.
ACCELEROMETER DL 1.7G DIL12 SMD - SCA1020-D02
 Order 'accelerometer dl 1.7g dil12 smd - SCA1020-D02' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1008-1-ND.
ACCELEROMETER SGL 1.5G DIL8 SMD - SCA610-C23H1A
 Order 'accelerometer sgl 1.5g dil8 smd - SCA610-C23H1A' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1011-2-ND.
ACCELEROMETER SNGL 1.5G DIL8 SMD - SCA610-C13H1A
 Order 'accelerometer sngl 1.5g dil8 smd - SCA610-C13H1A' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1026-1-ND.
ACCELEROMETER SNGL 1G DIL8 SMD - SCA610-C21H1A
 Order 'accelerometer sngl 1g dil8 smd - SCA610-C21H1A' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1027-1-ND.
ACCELEROMETER SNGL 3G DIL8 SMD - SCA610-CC5H1A
 Order 'accelerometer sngl 3g dil8 smd - SCA610-CC5H1A' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1028-1-ND.
ACCELEROMETER SNGL 0.5G DIL8 SMD - SCA610-CAHH1G
 Order 'accelerometer sngl 0.5g dil8 smd - SCA610-CAHH1G' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1009-1-ND.
ACCELEROMETER SNGL 1.0G DIL8 SMD - SCA610-CA1H1G
 Order 'accelerometer sngl 1.0g dil8 smd - SCA610-CA1H1G' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1010-1-ND.
INCLINOMETER SGL 0.5G DIL8 SMD - SCA61T-FAHH1G
 Order 'inclinometer sgl 0.5g dil8 smd - SCA61T-FAHH1G' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1004-1-ND.
INCLINOMETER SGL 1G DIL8 SMD - SCA61T-FA1H1G
 Order 'inclinometer sgl 1g dil8 smd - SCA61T-FA1H1G' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1005-1-ND.

Send this link via E-Mail
Help With This Screen

ACCELEROMETER SGL 1.7G DIL8 SMD - SCA620-CF8H1A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ACCELEROMETER SGL 1.7G DIL8 SMD - SCA610-C28H1A Next: ACCELEROMETER SGL 1.7G DIL8 SMD - SCA620-CF8H1A
ACCELEROMETER SGL 1.7G DIL8 SMD - SCA620-CF8H1A