ACCELEROMETER SGL 1.5G DIL8 SMD - SCA610-C23H1A - Sensors, Transducers
| Digi-Key Part Number | 551-1011-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SCA610-C23H1A | |||
| Description | ACCELEROMETER SGL 1.5G DIL8 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCA610-C23H1A |
| Vendor | VTI Technologies (VA) |
| Category | Sensors, Transducers |
| Acceleration Range | ±1.5g |
| Voltage Rating | 4.75 ~ 5.25V |
| Sensitivity | 1.33V/g |
| Features | Reflow |
| Package / Case | 8-SMD |
| Axis | One |
| Interface | Analog |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCA610 C23H1A SCA610C23H1A 551 1011 1 ND 55110111ND 551-1011-1 |
SCA610-C23H1A Specification Sheet
ACCELEROMETER SGL 1.5G DIL8 SMD - SCA610-C23H1A (551-1011-1-ND) - Sensors, Transducers
Related parts Sensors, Transducers:ACCELEROMETER SGL 1.5G DIL8 SMD - SCA610-C23H1A
Order 'accelerometer sgl 1.5g dil8 smd - SCA610-C23H1A' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1011-1-ND.
ACCELEROMETER SGL 1.5G DIL8 SMD - SCA610-C23H1A
Order 'accelerometer sgl 1.5g dil8 smd - SCA610-C23H1A' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1011-2-ND.
ACCELEROMETER SNGL 1.5G DIL8 SMD - SCA610-C13H1A
Order 'accelerometer sngl 1.5g dil8 smd - SCA610-C13H1A' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1026-1-ND.
ACCELEROMETER SGL 1.7G DIL8 SMD - SCA610-C28H1A
Order 'accelerometer sgl 1.7g dil8 smd - SCA610-C28H1A' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1012-1-ND.
ACCELEROMETER SNGL 1.5G DIL8 SMD - SCA610-C13H1A
Order 'accelerometer sngl 1.5g dil8 smd - SCA610-C13H1A' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1026-2-ND.
ACCELEROMETER SGL 1.7G DIL8 SMD - SCA610-C28H1A
Order 'accelerometer sgl 1.7g dil8 smd - SCA610-C28H1A' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1012-2-ND.
ACCELEROMETER SGL 1.7G DIL8 SMD - SCA620-CF8H1A
Order 'accelerometer sgl 1.7g dil8 smd - SCA620-CF8H1A' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1013-1-ND.
ACCELEROMETER SNGL 1G DIL8 SMD - SCA610-C21H1A
Order 'accelerometer sngl 1g dil8 smd - SCA610-C21H1A' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1027-1-ND.
ACCELEROMETER SNGL 3G DIL8 SMD - SCA610-CC5H1A
Order 'accelerometer sngl 3g dil8 smd - SCA610-CC5H1A' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1028-1-ND.
ACCELEROMETER SNGL 0.5G DIL8 SMD - SCA610-CAHH1G
Order 'accelerometer sngl 0.5g dil8 smd - SCA610-CAHH1G' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1009-1-ND.
ACCELEROMETER SNGL 1.0G DIL8 SMD - SCA610-CA1H1G
Order 'accelerometer sngl 1.0g dil8 smd - SCA610-CA1H1G' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1010-1-ND.
ACCELEROMETER SGL 1.7G DIL8 SMD - SCA620-CF8H1A
Order 'accelerometer sgl 1.7g dil8 smd - SCA620-CF8H1A' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1013-2-ND.
ACCELEROMETER SNGL 1G DIL8 SMD - SCA610-C21H1A
Order 'accelerometer sngl 1g dil8 smd - SCA610-C21H1A' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1027-2-ND.
ACCELEROMETER SNGL 3G DIL8 SMD - SCA610-CC5H1A
Order 'accelerometer sngl 3g dil8 smd - SCA610-CC5H1A' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1028-2-ND.
ACCELEROMETER SNGL 0.5G DIL8 SMD - SCA610-CAHH1G
Order 'accelerometer sngl 0.5g dil8 smd - SCA610-CAHH1G' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1009-2-ND.
Send this link via E-Mail
Help With This Screen
