ACCELEROMETER DL 1.7G DIL12 SMD - SCA1000-D01 - Sensors, Transducers
Accelerometers ACCELEROMETER DL 1.7G DIL12 SMD - SCA1000-D01
| Digi-Key Part Number | 551-1007-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SCA1000-D01 | |||
| Description | ACCELEROMETER DL 1.7G DIL12 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCA1000-D01 |
| Vendor | VTI Technologies (VA) |
| Category | Sensors, Transducers |
| Acceleration Range | ±1.7g |
| Voltage Rating | 5.0V |
| Sensitivity | 1.2V/g |
| Features | Reflow |
| Package / Case | 12-SMD |
| Axis | Two |
| Interface | Analog |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCA1000 D01 SCA1000D01 551 1007 1 ND 55110071ND 551-1007-1 |
SCA1000-D01 Specification Sheet
ACCELEROMETER DL 1.7G DIL12 SMD - SCA1000-D01 (551-1007-1-ND) - Sensors, Transducers
Related parts Accelerometers ACCELEROMETER DL 1.7G DIL12 SMD - SCA1000-D01ACCELEROMETER DL 1.7G DIL12 SMD - SCA1000-D01
Order 'accelerometer dl 1.7g dil12 smd - SCA1000-D01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1007-1-ND.
ACCELEROMETER DL 1.7G DIL12 SMD - SCA1000-D01
Order 'accelerometer dl 1.7g dil12 smd - SCA1000-D01' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1007-2-ND.
ACCELEROMETER DL 1.7G DIL12 SMD - SCA1020-D02
Order 'accelerometer dl 1.7g dil12 smd - SCA1020-D02' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1008-1-ND.
ACCELEROMETER DL 1.7G DIL12 SMD - SCA1020-D02
Order 'accelerometer dl 1.7g dil12 smd - SCA1020-D02' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1008-2-ND.
ACCELEROMETER SGL 1.7G DIL8 SMD - SCA610-C28H1A
Order 'accelerometer sgl 1.7g dil8 smd - SCA610-C28H1A' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1012-1-ND.
ACCELEROMETER SGL 1.7G DIL8 SMD - SCA620-CF8H1A
Order 'accelerometer sgl 1.7g dil8 smd - SCA620-CF8H1A' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1013-1-ND.
INCLINOMETER DUAL 0.5G DIL12 SMD - SCA100T-D01
Order 'inclinometer dual 0.5g dil12 smd - SCA100T-D01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1002-1-ND.
ACCELEROMETER SGL 1.7G DIL8 SMD - SCA610-C28H1A
Order 'accelerometer sgl 1.7g dil8 smd - SCA610-C28H1A' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1012-2-ND.
ACCELEROMETER SGL 1.7G DIL8 SMD - SCA620-CF8H1A
Order 'accelerometer sgl 1.7g dil8 smd - SCA620-CF8H1A' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1013-2-ND.
INCLINOMETER DUAL 0.5G DIL12 SMD - SCA100T-D01
Order 'inclinometer dual 0.5g dil12 smd - SCA100T-D01' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1002-2-ND.
ACCELEROMETER DUAL 4G DIL12 - SCA1000-N1000070
Order 'accelerometer dual 4g dil12 - SCA1000-N1000070' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1025-1-ND.
ACCELEROMETER 3-AXIS SPI/I2C SMD - CMA3000-D01
Order 'accelerometer 3-axis spi/i2c smd - CMA3000-D01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1062-1-ND.
ACCELEROMETER 3-AXIS SPI/I2C SMD - CMA3000-D01
Order 'accelerometer 3-axis spi/i2c smd - CMA3000-D01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1062-6-ND.
ACCELEROMETER SGL 1.5G DIL8 SMD - SCA610-C23H1A
Order 'accelerometer sgl 1.5g dil8 smd - SCA610-C23H1A' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1011-1-ND.
ACCELEROMETER SNGL 1.5G DIL8 SMD - SCA610-C13H1A
Order 'accelerometer sngl 1.5g dil8 smd - SCA610-C13H1A' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1026-1-ND.
Options for Accelerometers ACCELEROMETER DL 1.7G DIL12 SMD - SCA1000-D01
Send this link via E-Mail
Help With This Screen
