ACCELEROMETER TRIPLE AXIS 16-LGA - LIS3LV02DL
| Digi-Key Part Number | 497-5531-ND |
1 10 100 250 500 1000 |
12.30000 11.37800 8.61000 8.17952 7.81050 7.68750 |
Extended Price
12.30 113.78 861.00 2044.88 3905.25 7687.50 |
| Manufacturer Part Number | LIS3LV02DL | |||
| Description | ACCELEROMETER TRIPLE AXIS 16-LGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LIS3LV02DL |
| Vendor | STMicroelectronics |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Accelerometer |
| Package Name | 16-LGA |
| Mounting Type | Surface (SMD, SMT) |
| Number of Axis | 3 [Nom] |
| Acceleration ± | 2.0 g [Typ] |
| Acceleration ± | 6.0 g [Typ] |
| Supply Voltage Typical | 2.70 VDC [Nom] |
| Supply Voltage Typical | 3.00 VDC [Nom] |
| Supply Voltage Typical | 3.30 VDC [Nom] |
| Packaging | Tray |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 909 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LIS3LV02DL LIS3LV02DL 497 5531 ND 4975531ND 497-5531 |
LIS3LV02DL Specification Sheet
ACCELEROMETER TRIPLE AXIS 16-LGA - LIS3LV02DL (497-5531-ND)
Related parts:ACCELEROMETER TRIPLE AXIS 16-LGA - LIS3LV02DL
Order 'accelerometer triple axis 16-lga - LIS3LV02DL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5531-ND.
ACCELEROMETER DUAL AXIS 8-LGA - LIS2L02AL
Order 'accelerometer dual axis 8-lga - LIS2L02AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4915-ND.
ACCELEROMETER DUAL AXIS 8-LGA - LIS2L06AL
Order 'accelerometer dual axis 8-lga - LIS2L06AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4916-ND.
ACCELEROMETER TRPL AXIS 8-LGA - LIS3L02AL
Order 'accelerometer trpl axis 8-lga - LIS3L02AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4917-ND.
ACCELEROMETER TRPL AXIS 8-LGA - LIS3L06AL
Order 'accelerometer trpl axis 8-lga - LIS3L06AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4918-ND.
ACCELEROMETER DUAL AXIS 8-LGA - LIS2L02ALTR
Order 'accelerometer dual axis 8-lga - LIS2L02ALTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS2L02ALTR-ND.
ACCELEROMETER DUAL AXIS 8-LGA - LIS2L06ALTR
Order 'accelerometer dual axis 8-lga - LIS2L06ALTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS2L06ALTR-ND.
ACCELEROMETER TRPL AXIS 8-LGA - LIS3L02ALTR
Order 'accelerometer trpl axis 8-lga - LIS3L02ALTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS3L02ALTR-ND.
ACCELEROMETER TRIPLE AXIS 16LGA - LIS331ALTR
Order 'accelerometer triple axis 16lga - LIS331ALTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS331ALTR-ND.
ACCELEROMETER TRIPLE AXIS 16LGA - LIS331AL
Order 'accelerometer triple axis 16lga - LIS331AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6266-ND.
IC ACCELEROMETER XYZ AXIS 14-LGA - MMA7340LR2
Order 'ic accelerometer xyz axis 14-lga - MMA7340LR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7340LR2-ND.
IC ACCELEROMETER XYZ AXIS 14-LGA - MMA7360LR2
Order 'ic accelerometer xyz axis 14-lga - MMA7360LR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7360LR2-ND.
ACCELEROMETER 2AXIS 16-LGA - LIS244ALTR
Order 'accelerometer 2axis 16-lga - LIS244ALTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS244ALTR-ND.
ACCELEROMETER DUAL AXIS 44QFN - LIS2L02AQ
Order 'accelerometer dual axis 44qfn - LIS2L02AQ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4025-ND.
ACCELEROMETER THREE AXIS 44QFN - LIS3L02AQ
Order 'accelerometer three axis 44qfn - LIS3L02AQ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4026-ND.
Send this link via E-Mail
Help With This Screen