ACCELEROMETER TRPL AXIS 28QFPN - LIS3LV02DQ - Sensors, Transducers
| Digi-Key Part Number | 497-4919-ND |
2496 |
6.62500 |
Extended Price
16536.00 |
| Manufacturer Part Number | LIS3LV02DQ | |||
| Description | ACCELEROMETER TRPL AXIS 28QFPN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LIS3LV02DQ |
| Vendor | STMicroelectronics |
| Category | Sensors, Transducers |
| Acceleration Range | ±2g, 6g |
| Voltage Rating | 2.16V ~ 3.6V |
| Sensitivity | * |
| Features | High Shock Survivability |
| Package / Case | 28-QFPN |
| Axis | Three |
| Interface | I²C, SPI |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LIS3LV02DQ LIS3LV02DQ 497 4919 ND 4974919ND 497-4919 |
LIS3LV02DQ Specification Sheet
ACCELEROMETER TRPL AXIS 28QFPN - LIS3LV02DQ (497-4919-ND) - Sensors, Transducers
Related parts Sensors, Transducers:ACCELEROMETER TRPL AXIS 28QFPN - LIS3LV02DQ
Order 'accelerometer trpl axis 28qfpn - LIS3LV02DQ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4919-ND.
ACCELEROMETER THREE AXIS 44QFN - LIS3L02AQ
Order 'accelerometer three axis 44qfn - LIS3L02AQ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4026-ND.
IC ACCELEROMETER DUAL-AXIS 8CLCC - ADXL203CE
Order 'ic accelerometer dual-axis 8clcc - ADXL203CE' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL203CE-ND.
IC ACCELEROMETER 3-AXIS 16LFCSP - ADXL330KCPZ-RL
Order 'ic accelerometer 3-axis 16lfcsp - ADXL330KCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADXL330KCPZ-RLCT-ND.
IC ACCELEROMETER DUAL-AX 16LFCSP - ADXL322JCP
Order 'ic accelerometer dual-ax 16lfcsp - ADXL322JCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXL322JCP-ND.
SENSOR ACCEL 3-AXIS +/-1.5 16QFN - MMA7260Q
Order 'sensor accel 3-axis +/-1.5 16qfn - MMA7260Q' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7260Q-ND.
SENSOR ACCEL 3-AXIS +/-1.5 16QFN - MMA7260QT
Order 'sensor accel 3-axis +/-1.5 16qfn - MMA7260QT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMA7260QT-ND.
SENSOR MAGNETIC 3-AXIS 16-PLCC - HMC1053
Order 'sensor magnetic 3-axis 16-plcc - HMC1053' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1035-5-ND.
MODULE DIG COMPASS UART 3 AXIS - HMR3300
Order 'module dig compass uart 3 axis - HMR3300' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1032-ND.
Send this link via E-Mail
Help With This Screen
