ACCELEROMETER TRPL AXIS 8-LGA - LIS3L06AL
| Digi-Key Part Number | 497-4918-ND |
2940 |
7.37800 |
Extended Price
21691.32 |
| Manufacturer Part Number | LIS3L06AL | |||
| Description | ACCELEROMETER TRPL AXIS 8-LGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LIS3L06AL |
| Vendor | STMicroelectronics |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Accelerometer |
| Package Name | 8-LGA |
| Mounting Type | Surface (SMD, SMT) |
| Number of Axis | 3 [Nom] |
| Acceleration ± | 1.8 g [Min] |
| Acceleration ± | 2.0 g [Typ] |
| Acceleration ± | 6.0 g [Typ] |
| Shock | 3000 g [Max] |
| Sensitivity | 660.00 mV/ g [Typ] |
| Sensitivity | 220.00 mV/ g [Typ] |
| Frequency | 1.500 kHz [Min] |
| Supply Voltage Typical | 2.70 VDC [Nom] |
| Supply Voltage Typical | 3.00 VDC [Nom] |
| Supply Voltage Typical | 3.30 VDC [Nom] |
| Packaging | Tray |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 640 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LIS3L06AL LIS3L06AL 497 4918 ND 4974918ND 497-4918 |
LIS3L06AL Specification Sheet
ACCELEROMETER TRPL AXIS 8-LGA - LIS3L06AL (497-4918-ND)
Related parts:ACCELEROMETER TRPL AXIS 8-LGA - LIS3L06AL
Order 'accelerometer trpl axis 8-lga - LIS3L06AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4918-ND.
ACCELEROMETER TRPL AXIS 8-LGA - LIS3L02AL
Order 'accelerometer trpl axis 8-lga - LIS3L02AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4917-ND.
ACCELEROMETER TRPL AXIS 8-LGA - LIS3L02ALTR
Order 'accelerometer trpl axis 8-lga - LIS3L02ALTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS3L02ALTR-ND.
ACCELEROMETER DUAL AXIS 8-LGA - LIS2L02AL
Order 'accelerometer dual axis 8-lga - LIS2L02AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4915-ND.
ACCELEROMETER DUAL AXIS 8-LGA - LIS2L06AL
Order 'accelerometer dual axis 8-lga - LIS2L06AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4916-ND.
ACCELEROMETER DUAL AXIS 8-LGA - LIS2L02ALTR
Order 'accelerometer dual axis 8-lga - LIS2L02ALTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS2L02ALTR-ND.
ACCELEROMETER DUAL AXIS 8-LGA - LIS2L06ALTR
Order 'accelerometer dual axis 8-lga - LIS2L06ALTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS2L06ALTR-ND.
ACCELEROMETER TRPL AXIS 24SOIC - LIS3L02AS4
Order 'accelerometer trpl axis 24soic - LIS3L02AS4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4128-5-ND.
ACCELEROMETER TRPL AXIS 44QFN - LIS3L02DQ
Order 'accelerometer trpl axis 44qfn - LIS3L02DQ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4129-ND.
ACCELEROMETER TRPL AXIS 28QFPN - LIS3LV02DQ
Order 'accelerometer trpl axis 28qfpn - LIS3LV02DQ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4919-ND.
ACCELEROMETER TRPL AXIS 24SOIC - E-LIS3L02AS4
Order 'accelerometer trpl axis 24soic - E-LIS3L02AS4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4924-5-ND.
ACCELEROMETER TRIPLE AXIS 16-LGA - LIS3LV02DL
Order 'accelerometer triple axis 16-lga - LIS3LV02DL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5531-ND.
ACCELEROMETER TRPL AXIS 44QFN - LIS3L02AQ-TR
Order 'accelerometer trpl axis 44qfn - LIS3L02AQ-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS3L02AQ-TR-ND.
ACCELEROMETER TRPL AXIS 44QFN - LIS3L02DQ-TR
Order 'accelerometer trpl axis 44qfn - LIS3L02DQ-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS3L02DQ-TR-ND.
ACCELEROMETER TRPL AXIS 44-QFN - LIS3L02AQ3TR
Order 'accelerometer trpl axis 44-qfn - LIS3L02AQ3TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6072-1-ND.
Send this link via E-Mail
Help With This Screen