ACCELEROMETER DUAL AXIS 8-LGA - LIS2L02AL - Sensors, Transducers
| Digi-Key Part Number | 497-4915-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LIS2L02AL | |||
| Description | ACCELEROMETER DUAL AXIS 8-LGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LIS2L02AL |
| Vendor | STMicroelectronics |
| Category | Sensors, Transducers |
| Acceleration Range | ±2g |
| Voltage Rating | 3.3V |
| Sensitivity | 660mV/g |
| Features | High Shock Survivability |
| Package / Case | 8-LGA |
| Axis | Two |
| Interface | Analog |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LIS2L02AL LIS2L02AL 497 4915 ND 4974915ND 497-4915 |
LIS2L02AL Specification Sheet
ACCELEROMETER DUAL AXIS 8-LGA - LIS2L02AL (497-4915-ND) - Sensors, Transducers
Related parts Sensors, Transducers:ACCELEROMETER DUAL AXIS 8-LGA - LIS2L02AL
Order 'accelerometer dual axis 8-lga - LIS2L02AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4915-ND.
ACCELEROMETER DUAL AXIS 8-LGA - LIS2L06AL
Order 'accelerometer dual axis 8-lga - LIS2L06AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4916-ND.
ACCELEROMETER DUAL AXIS 8-LGA - LIS2L02ALTR
Order 'accelerometer dual axis 8-lga - LIS2L02ALTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS2L02ALTR-ND.
ACCELEROMETER DUAL AXIS 8-LGA - LIS2L06ALTR
Order 'accelerometer dual axis 8-lga - LIS2L06ALTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS2L06ALTR-ND.
ACCELEROMETER TRPL AXIS 8-LGA - LIS3L02AL
Order 'accelerometer trpl axis 8-lga - LIS3L02AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4917-ND.
ACCELEROMETER TRPL AXIS 8-LGA - LIS3L06AL
Order 'accelerometer trpl axis 8-lga - LIS3L06AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4918-ND.
ACCELEROMETER TRPL AXIS 8-LGA - LIS3L02ALTR
Order 'accelerometer trpl axis 8-lga - LIS3L02ALTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS3L02ALTR-ND.
ACCELEROMETER DUAL AXIS 16-LGA - LIS244AL
Order 'accelerometer dual axis 16-lga - LIS244AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6343-ND.
ACCELEROMETER TRIPLE AXIS 16-LGA - LIS3LV02DL
Order 'accelerometer triple axis 16-lga - LIS3LV02DL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5531-ND.
ACCELEROMETER TRPL AXIS 14-LGA - LIS302SG
Order 'accelerometer trpl axis 14-lga - LIS302SG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6340-ND.
ACCELEROMETER TRPL AXIS 16-LGA - LIS344AL
Order 'accelerometer trpl axis 16-lga - LIS344AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6341-ND.
ACCELEROMETER DUAL AXIS 16LGA - LIS244ALHTR
Order 'accelerometer dual axis 16lga - LIS244ALHTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6344-1-ND.
ACCELEROMETER DUAL AXIS 16LGA - LIS244ALHTR
Order 'accelerometer dual axis 16lga - LIS244ALHTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6344-2-ND.
ACCELEROMETER DUAL AXIS 16LGA - LIS244ALHTR
Order 'accelerometer dual axis 16lga - LIS244ALHTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6344-6-ND.
ACCELEROMETER TRPL AXIS 16-LGA - LIS344ALTR
Order 'accelerometer trpl axis 16-lga - LIS344ALTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS344ALTR-ND.
Send this link via E-Mail
Help With This Screen
