ACCELEROMETER DUAL AXIS 44QFN - LIS2L02AQ
| Digi-Key Part Number | 497-4025-ND |
1 10 100 250 500 1000 |
9.20000 8.40000 6.64000 5.60000 5.20000 5.10000 |
Extended Price
9.20 84.00 664.00 1400.00 2600.00 5100.00 |
| Manufacturer Part Number | LIS2L02AQ | |||
| Description | ACCELEROMETER DUAL AXIS 44QFN | |||
| Quantity Available | 2271 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LIS2L02AQ |
| Vendor | STMicroelectronics |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Accelerometer |
| Package Name | 44-QFN |
| Mounting Type | Surface (SMD, SMT) |
| Number of Axis | 2 [Nom] |
| Acceleration ± | 1.8 g [Min] |
| Acceleration ± | 5.4 g [Min] |
| Acceleration ± | 2.0 g [Typ] |
| Acceleration ± | 6.0 g [Typ] |
| Shock | 3000 g [Max] |
| Sensitivity | 660.00 mV/ g [Typ] |
| Sensitivity | 220.00 mV/ g [Typ] |
| Frequency | 3.200 kHz [Min] |
| Frequency | 4.800 kHz [Max] |
| Supply Voltage Typical | 2.70 VDC [Nom] |
| Supply Voltage Typical | 3.00 VDC [Nom] |
| Supply Voltage Typical | 3.30 VDC [Nom] |
| Supply Voltage Typical | 5.00 VDC [Nom] |
| Packaging | Tube |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 909 [Nom] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
LIS2L02AQ LIS2L02AQ 497 4025 ND 4974025ND 497-4025 |
LIS2L02AQ Specification Sheet
ACCELEROMETER DUAL AXIS 44QFN - LIS2L02AQ (497-4025-ND)
Related parts:ACCELEROMETER DUAL AXIS 44QFN - LIS2L02AQ
Order 'accelerometer dual axis 44qfn - LIS2L02AQ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4025-ND.
ACCELEROMETER DUAL AXIS 44QFN - LIS2L02AQ-TR
Order 'accelerometer dual axis 44qfn - LIS2L02AQ-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS2L02AQ-TR-ND.
ACCELEROMETER THREE AXIS 44QFN - LIS3L02AQ
Order 'accelerometer three axis 44qfn - LIS3L02AQ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4026-ND.
ACCELEROMETER DUAL AXIS 24SOIC - LIS2L02AS4
Order 'accelerometer dual axis 24soic - LIS2L02AS4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4127-ND.
ACCELEROMETER TRPL AXIS 44QFN - LIS3L02DQ
Order 'accelerometer trpl axis 44qfn - LIS3L02DQ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4129-ND.
ACCELEROMETER DUAL AXIS 8-LGA - LIS2L02AL
Order 'accelerometer dual axis 8-lga - LIS2L02AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4915-ND.
ACCELEROMETER DUAL AXIS 8-LGA - LIS2L06AL
Order 'accelerometer dual axis 8-lga - LIS2L06AL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4916-ND.
ACCELEROMETER DUAL AXIS 24SOIC - LIS2L02AS4-TR
Order 'accelerometer dual axis 24soic - LIS2L02AS4-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6044-2-ND.
ACCELEROMETER TRPL AXIS 44QFN - LIS3L02AQ-TR
Order 'accelerometer trpl axis 44qfn - LIS3L02AQ-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS3L02AQ-TR-ND.
ACCELEROMETER TRPL AXIS 44QFN - LIS3L02DQ-TR
Order 'accelerometer trpl axis 44qfn - LIS3L02DQ-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS3L02DQ-TR-ND.
ACCELEROMETER DUAL AXIS 24-SOIC - LIS2L02AS4-TR
Order 'accelerometer dual axis 24-soic - LIS2L02AS4-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6044-1-ND.
ACCELEROMETER DUAL AXIS 24-SOIC - LIS2L02AS4-TR
Order 'accelerometer dual axis 24-soic - LIS2L02AS4-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6044-6-ND.
ACCELEROMETER DUAL AXIS 8-LGA - LIS2L02ALTR
Order 'accelerometer dual axis 8-lga - LIS2L02ALTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS2L02ALTR-ND.
ACCELEROMETER DUAL AXIS 8-LGA - LIS2L06ALTR
Order 'accelerometer dual axis 8-lga - LIS2L06ALTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS2L06ALTR-ND.
IC ACCELEROMETER DUAL AXIS 12LGA - ADIS16003CCCZ
Order 'ic accelerometer dual axis 12lga - ADIS16003CCCZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADIS16003CCCZ-ND.
Send this link via E-Mail
Help With This Screen