KIT RES 16 VAL 30PC EA 0830 - RL7520W-KIT
| Digi-Key Part Number | SSM7520W-KIT-ND |
1 |
127.65000 |
Extended Price
127.65 |
| Manufacturer Part Number | RL7520W-KIT | |||
| Description | KIT RES 16 VAL 30PC EA 0830 | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL7520W-KIT |
| Vendor | Susumu Co. Ltd. |
| Category | Resistors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0830 (2075) |
| Type | Thin Film |
| Resistance Range | 1 mOhm ~ 470 mOhm |
| Resistance Tolerance | ±1%; ±2%; ±5% |
| Power | 2.00 W [Max] |
| Packaging | Box |
| T081 Catalog Page | 2208 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL7520W KIT RL7520WKIT SSM7520W KIT ND SSM7520WKITND SSM7520W-KIT |
KIT RES 16 VAL 30PC EA 0830 - RL7520W-KIT (SSM7520W-KIT-ND)
Related parts:KIT RES 16 VAL 30PC EA 0830 - RL7520W-KIT
Order 'kit res 16 val 30pc ea 0830 - RL7520W-KIT' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number SSM7520W-KIT-ND.
KIT RES 20 VAL 30PC EA 1% 0815 - RL3720W-KIT
Order 'kit res 20 val 30pc ea 1% 0815 - RL3720W-KIT' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number SSM3720W-KIT-ND.
KIT RES 31 VAL 40PC EA 0805 - RL1220-KIT
Order 'kit res 31 val 40pc ea 0805 - RL1220-KIT' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number SSM1220-KIT-ND.
KIT RES 30 VAL 10 EA 1/16W 0603 - Q1969822
Order 'kit res 30 val 10 ea 1/16w 0603 - Q1969822' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RG1608NW-1-KIT-ND.
KIT RES 30 VAL 10 EA 1/16W 0603 - Q1970112
Order 'kit res 30 val 10 ea 1/16w 0603 - Q1970112' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RG1608NW-2-KIT-ND.
KIT RES 31 VAL 10 EA 1/16W 0603 - Q1970260
Order 'kit res 31 val 10 ea 1/16w 0603 - Q1970260' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RG1608NW-3-KIT-ND.
KIT RES 32 VAL 10 EA 1/10W 0805 - Q1970311
Order 'kit res 32 val 10 ea 1/10w 0805 - Q1970311' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RG2012NW-1-KIT-ND.
KIT RES 32 VAL 10 EA 1/10W 0805 - Q1970466
Order 'kit res 32 val 10 ea 1/10w 0805 - Q1970466' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RG2012NW-2-KIT-ND.
KIT RES 33 VAL 10 EA 1/10W 0805 - Q1970559
Order 'kit res 33 val 10 ea 1/10w 0805 - Q1970559' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RG2012NW-3-KIT-ND.
KIT RES 50 VAL 10 EA 1/4W 0805 - Q1977130
Order 'kit res 50 val 10 ea 1/4w 0805 - Q1977130' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RL1220SF-1-KIT-ND.
KIT RES 30 VAL 10 EA 1/4W 0805 - Q1977315
Order 'kit res 30 val 10 ea 1/4w 0805 - Q1977315' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RL1220SG-1-KIT-ND.
KIT RES 33 VAL 10 EA 1/6W 0402 - Q1975105
Order 'kit res 33 val 10 ea 1/6w 0402 - Q1975105' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RP1005SF-1-KIT-ND.
KIT RES 35 VAL 10 EA 1/5W 0603 - Q1975467
Order 'kit res 35 val 10 ea 1/5w 0603 - Q1975467' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RP1608SF-1-KIT-ND.
KIT RES 12 VAL 10 EA 1/3W 0805 - Q1975739
Order 'kit res 12 val 10 ea 1/3w 0805 - Q1975739' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RP2012SF-1-KIT-ND.
KIT RES 25 VAL 10 EA 1/3W 0805 - Q1975780
Order 'kit res 25 val 10 ea 1/3w 0805 - Q1975780' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RP2012TF-1-KIT-ND.
Send this link via E-Mail
Help With This Screen