KIT CHIP RES 96 VALUES 50EA 0402 - Q228363
| Digi-Key Part Number | RSM1L-ND |
1 |
189.00000 |
Extended Price
189.00 |
| Manufacturer Part Number | Q228363 | |||
| Description | KIT CHIP RES 96 VALUES 50EA 0402 | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q228363 |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Resistors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0402 (1005) |
| Type | Thick Film |
| Resistance Range | 10 Ohm ~ 97.6 Ohm |
| Resistance Tolerance | ±1% |
| Power | 62.50 mW [Max] |
| Working Voltage | 50.000 V [Max] |
| Packaging | Box |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
Q228363 Q228363 RSM1L ND RSM1LND RSM1L |
KIT CHIP RES 96 VALUES 50EA 0402 - Q228363 (RSM1L-ND)
Related parts:KIT CHIP RES 96 VALUES 50EA 0402 - Q228363
Order 'kit chip res 96 values 50ea 0402 - Q228363' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM1L-ND.
KIT CHIP RES 96 VALUES 50EA 0402 - Q230108
Order 'kit chip res 96 values 50ea 0402 - Q230108' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM2L-ND.
KIT CHIP RES 96 VALUES 50EA 0402 - Q230182
Order 'kit chip res 96 values 50ea 0402 - Q230182' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM3L-ND.
KIT CHIP RES 96 VALUES 50EA 0402 - Q230570
Order 'kit chip res 96 values 50ea 0402 - Q230570' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM4L-ND.
KIT CHIP RES 61 VALUES 50EA 0402 - Q109528A
Order 'kit chip res 61 values 50ea 0402 - Q109528A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number CR7A-KIT-ND.
KIT CHIP RES 60 VALUES 50EA 0402 - Q109900A
Order 'kit chip res 60 values 50ea 0402 - Q109900A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number CR8A-KIT-ND.
KIT CHIP RES 96 VALUES 50EA 0805 - Q258438A
Order 'kit chip res 96 values 50ea 0805 - Q258438A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM1CA-ND.
KIT CHIP RES 96 VALUES 50EA 1206 - Q240753A
Order 'kit chip res 96 values 50ea 1206 - Q240753A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM1FA-ND.
KIT CHIP RES 96 VALUES 50EA 0603 - Q227764
Order 'kit chip res 96 values 50ea 0603 - Q227764' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM1H-ND.
KIT CHIP RES 96 VALUES 50EA 0805 - Q259696A
Order 'kit chip res 96 values 50ea 0805 - Q259696A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM2CA-ND.
KIT CHIP RES 96 VALUES 50EA 1206 - Q243701A
Order 'kit chip res 96 values 50ea 1206 - Q243701A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM2FA-ND.
KIT CHIP RES 96 VALUES 50EA 0603 - Q227848
Order 'kit chip res 96 values 50ea 0603 - Q227848' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM2H-ND.
KIT CHIP RES 96 VALUES 50EA 0805 - Q262967A
Order 'kit chip res 96 values 50ea 0805 - Q262967A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM3CA-ND.
KIT CHIP RES 96 VALUES 50EA 1206 - Q244496A
Order 'kit chip res 96 values 50ea 1206 - Q244496A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM3FA-ND.
KIT CHIP RES 96 VALUES 50EA 0603 - Q228092
Order 'kit chip res 96 values 50ea 0603 - Q228092' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM3H-ND.
Send this link via E-Mail
Help With This Screen