KIT RES 0805 1/10W 1% 96 VAL SMD - Q258438 - Resistors
| Digi-Key Part Number | RSM1C-ND |
1 |
299.00000 |
Extended Price
299.00 |
| Manufacturer Part Number | Q258438 | |||
| Description | KIT RES 0805 1/10W 1% 96 VAL SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q258438 |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Resistors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0805 (2012) |
| Type | Thick Film |
| Resistance Range | 10 Ohm ~ 97.6 Ohm |
| Resistance Tolerance | ±1% |
| Power | 125.00 mW [Max] |
| Working Voltage | 150.000 V [Max] |
| Packaging | Box |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
Q258438 Q258438 RSM1C ND RSM1CND RSM1C |
KIT RES 0805 1/10W 1% 96 VAL SMD - Q258438 (RSM1C-ND) - Resistors
Related parts Resistors:KIT RES 0805 1/10W 1% 96 VAL SMD - Q258438
Order 'kit res 0805 1/10w 1% 96 val smd - Q258438' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM1C-ND.
KIT RES 0805 1/10W 1% 96 VAL SMD - Q259696
Order 'kit res 0805 1/10w 1% 96 val smd - Q259696' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM2C-ND.
KIT RES 0805 1/10W 1% 96 VAL SMD - Q262967
Order 'kit res 0805 1/10w 1% 96 val smd - Q262967' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM3C-ND.
KIT RES 0805 1/10W 1% 96 VAL SMD - Q263417
Order 'kit res 0805 1/10w 1% 96 val smd - Q263417' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM4C-ND.
KIT RES 0805 1/10W 1% 97 VAL SMD - Q265778
Order 'kit res 0805 1/10w 1% 97 val smd - Q265778' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM5C-ND.
KIT RES 1206 1/8W 1% 96 VAL SMD - Q240753
Order 'kit res 1206 1/8w 1% 96 val smd - Q240753' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM1F-ND.
KIT RES 1206 1/8W 1% 96 VAL SMD - Q243701
Order 'kit res 1206 1/8w 1% 96 val smd - Q243701' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM2F-ND.
KIT RES 1206 1/8W 1% 96 VAL SMD - Q244496
Order 'kit res 1206 1/8w 1% 96 val smd - Q244496' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM3F-ND.
KIT RES 1206 1/8W 1% 96 VAL SMD - Q247666
Order 'kit res 1206 1/8w 1% 96 val smd - Q247666' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM4F-ND.
RES 430K OHM 1/10W .1% 0805 SMD - RR1220P-434-B-T5
Order 'res 430k ohm 1/10w .1% 0805 smd - RR1220P-434-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P430KBDKR-ND.
RES 820K OHM 1/10W .1% 0805 SMD - RR1220P-824-B-T5
Order 'res 820k ohm 1/10w .1% 0805 smd - RR1220P-824-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P820KBDKR-ND.
RES 4.32K OHM 1/10W .1% 0805 SMD - RR1220P-4321-B-M-T5
Order 'res 4.32k ohm 1/10w .1% 0805 smd - RR1220P-4321-B-M-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P4.32KBDKR-ND.
RES 10 OHM 1/10W 1% 0805 SMD - RJ0805FRE0710R0L
Order 'res 10 ohm 1/10w 1% 0805 smd - RJ0805FRE0710R0L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10VDKR-ND.
RES 3.0 OHM 1/10W 1% 0805 SMD - RJ0805FRE073RL
Order 'res 3.0 ohm 1/10w 1% 0805 smd - RJ0805FRE073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0VDKR-ND.
RES 3.3 OHM 1/10W 1% 0805 SMD - RJ0805FRE073R3L
Order 'res 3.3 ohm 1/10w 1% 0805 smd - RJ0805FRE073R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3VDKR-ND.
Send this link via E-Mail
Help With This Screen