KIT CHIP RES 96 VALUES 50EA 0805 - Q258438A
| Digi-Key Part Number | RSM1CA-ND |
1 |
119.95000 |
Extended Price
119.95 |
| Manufacturer Part Number | Q258438A | |||
| Description | KIT CHIP RES 96 VALUES 50EA 0805 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q258438A |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Resistors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0805 (2012) |
| Type | Thick Film |
| Resistance Range | 10 Ohm ~ 97.6 Ohm |
| Resistance Tolerance | ±1% |
| Power | 125.00 mW [Max] |
| Working Voltage | 150.000 V [Max] |
| Packaging | Box |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
Q258438A Q258438A RSM1CA ND RSM1CAND RSM1CA |
KIT CHIP RES 96 VALUES 50EA 0805 - Q258438A (RSM1CA-ND)
Related parts:KIT CHIP RES 96 VALUES 50EA 0805 - Q258438A
Order 'kit chip res 96 values 50ea 0805 - Q258438A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM1CA-ND.
KIT CHIP RES 96 VALUES 50EA 0805 - Q259696A
Order 'kit chip res 96 values 50ea 0805 - Q259696A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM2CA-ND.
KIT CHIP RES 96 VALUES 50EA 0805 - Q262967A
Order 'kit chip res 96 values 50ea 0805 - Q262967A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM3CA-ND.
KIT CHIP RES 96 VALUES 50EA 0805 - Q263417A
Order 'kit chip res 96 values 50ea 0805 - Q263417A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM4CA-ND.
KIT CHIP RES 61 VALUES 50EA 0805 - Q215122A
Order 'kit chip res 61 values 50ea 0805 - Q215122A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number CR3A-KIT-ND.
KIT CHIP RES 60 VALUES 50EA 0805 - Q217777A
Order 'kit chip res 60 values 50ea 0805 - Q217777A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number CR4A-KIT-ND.
KIT CHIP RES 96 VALUES 50EA 1206 - Q240753A
Order 'kit chip res 96 values 50ea 1206 - Q240753A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM1FA-ND.
KIT CHIP RES 96 VALUES 50EA 0603 - Q227764
Order 'kit chip res 96 values 50ea 0603 - Q227764' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM1H-ND.
KIT CHIP RES 96 VALUES 50EA 0402 - Q228363
Order 'kit chip res 96 values 50ea 0402 - Q228363' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM1L-ND.
KIT CHIP RES 96 VALUES 50EA 1206 - Q243701A
Order 'kit chip res 96 values 50ea 1206 - Q243701A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM2FA-ND.
KIT CHIP RES 96 VALUES 50EA 0603 - Q227848
Order 'kit chip res 96 values 50ea 0603 - Q227848' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM2H-ND.
KIT CHIP RES 96 VALUES 50EA 0402 - Q230108
Order 'kit chip res 96 values 50ea 0402 - Q230108' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM2L-ND.
KIT CHIP RES 96 VALUES 50EA 1206 - Q244496A
Order 'kit chip res 96 values 50ea 1206 - Q244496A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM3FA-ND.
KIT CHIP RES 96 VALUES 50EA 0603 - Q228092
Order 'kit chip res 96 values 50ea 0603 - Q228092' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM3H-ND.
KIT CHIP RES 96 VALUES 50EA 0402 - Q230182
Order 'kit chip res 96 values 50ea 0402 - Q230182' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number RSM3L-ND.
Send this link via E-Mail
Help With This Screen