Keywords:





KIT RESISTR 100K-1.00M 96VALUES - Q16050 - Kits

Yageo (VA) 1/4W (.25W) 1% Metal Film Resistor Kit 480 pcs - 5 ea of 100K ~ 976K Q16050

Digi-Key Part Number RS5X-ND
Price Break
1
Unit Price
29.95000
Extended Price
29.95
Manufacturer Part NumberQ16050
DescriptionKIT RESISTR 100K-1.00M 96VALUES
Quantity Available 92
All prices are in USD

Purchase Yageo (VA) 1/4W (.25W) 1% Metal Film Resistor Kit 480 pcs - 5 ea of 100K ~ 976K Q16050
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Yageo (VA) 1/4W (.25W) 1% Metal Film Resistor Kit 480 pcs - 5 ea of 100K ~ 976K Q16050
Technical/Catalog InformationQ16050
VendorYageo (VA)
CategoryKits
Kit Type1/4W (.25W) 1% Metal Film
Package / CaseAxial
Range of Values480 pcs - 5 ea of 100K ~ 976K
PackagingBag Per Value
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q16050
Q16050
RS5X ND
RS5XND
RS5X


Image of KIT RESISTR 100K-1.00M 96VALUES - Q16050

KIT RESISTR 100K-1.00M 96VALUES - Q16050 (RS5X-ND) - Kits

Related parts Yageo (VA) 1/4W (.25W) 1% Metal Film Resistor Kit 480 pcs - 5 ea of 100K ~ 976K Q16050
KIT RESISTR 100K-1.00M 96VALUES - Q16050
 Order 'kit resistr 100k-1.00m 96values - Q16050' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number RS5X-ND.
KIT RESISTR 1.00K-9.76K 96VALUES - Q15841
 Order 'kit resistr 1.00k-9.76k 96values - Q15841' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number RS3X-ND.
KIT RESISTR 10.0K-97.6K 96VALUES - Q15900
 Order 'kit resistr 10.0k-97.6k 96values - Q15900' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number RS4X-ND.
KIT RES 1% 115 VALUES 50 EA 0805 - Q2425190
 Order 'kit res 1% 115 values 50 ea 0805 - Q2425190' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number PHC6A-KIT-ND.
KIT RES 1% 115 VALUE 200 EA 0805 - Q2425190
 Order 'kit res 1% 115 value 200 ea 0805 - Q2425190' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number PHC6-KIT-ND.
KIT RES 1% 115 VALUES 50 EA 1206 - Q2428609
 Order 'kit res 1% 115 values 50 ea 1206 - Q2428609' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number PHF6A-KIT-ND.
KIT RES 1% 115 VALUE 200 EA 1206 - Q2428609
 Order 'kit res 1% 115 value 200 ea 1206 - Q2428609' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number PHF6-KIT-ND.
KIT RES 1% 115 VALUES 50 EA 0603 - Q2166509
 Order 'kit res 1% 115 values 50 ea 0603 - Q2166509' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number PHH6-KIT-ND.
KIT RES 1% 32 VALUES 50 EA 0402 - Q2164479
 Order 'kit res 1% 32 values 50 ea 0402 - Q2164479' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number PHL5-KIT-ND.
KIT RESISTR 4 EACH 1.0-9.1 96PCS - Q19499
 Order 'kit resistr 4 each 1.0-9.1 96pcs - Q19499' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number RS205-ND.
KIT TRIM POT 3364W SER 11 VALUES - Q112074
 Order 'kit trim pot 3364w ser 11 values - Q112074' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3364W-KIT-ND.
KIT RES 1% 114 VALUES 50 EA 0805 - Q2424526
 Order 'kit res 1% 114 values 50 ea 0805 - Q2424526' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number PHC4A-KIT-ND.
KIT RES 1% 114 VALUE 200 EA 0805 - Q2424526
 Order 'kit res 1% 114 value 200 ea 0805 - Q2424526' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number PHC4-KIT-ND.
KIT RES 1% 113 VALUES 50 EA 0805 - Q2424916
 Order 'kit res 1% 113 values 50 ea 0805 - Q2424916' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number PHC5A-KIT-ND.
KIT RES 1% 113 VALUE 200 EA 0805 - Q2424916
 Order 'kit res 1% 113 value 200 ea 0805 - Q2424916' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number PHC5-KIT-ND.

Options for Yageo (VA) 1/4W (.25W) 1% Metal Film Resistor Kit 480 pcs - 5 ea of 100K ~ 976K Q16050
Send this link via E-Mail
Help With This Screen

KIT RESISTR 100K-1.00M 96VALUES - Q16050
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: KIT RESISTR 10.0K-97.6K 96VALUES - Q15900 Next: KIT RESISTR 4 EACH 1.0-9.1 96PCS - Q19499
KIT RESISTR 100K-1.00M 96VALUES - Q16050