KIT RESISTOR 4 EACH 10-91 96PCS - Q25897
| Digi-Key Part Number | RS305-ND |
1 |
32.95000 |
Extended Price
32.95 |
| Manufacturer Part Number | Q25897 | |||
| Description | KIT RESISTOR 4 EACH 10-91 96PCS | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q25897 |
| Vendor | Yageo |
| Category | Resistors |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Type | Wirewound |
| Resistance Range | 10 Ohm ~ 91 Ohm |
| Resistance Tolerance | ±5% |
| Power | 5.00 W [Max] |
| Working Voltage | 350.000 V [Max] |
| Packaging | Box |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q25897 Q25897 RS305 ND RS305ND RS305 |
KIT RESISTOR 4 EACH 10-91 96PCS - Q25897 (RS305-ND)
Related parts:KIT RESISTOR 4 EACH 10-91 96PCS - Q25897
Order 'kit resistor 4 each 10-91 96pcs - Q25897' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RS305-ND.
KIT RESISTR 4 EACH 1.0-9.1 96PCS - Q19499
Order 'kit resistr 4 each 1.0-9.1 96pcs - Q19499' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RS205-ND.
KIT RESIS 3 EACH 100-2.0K 96PCS - Q20064
Order 'kit resis 3 each 100-2.0k 96pcs - Q20064' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RS405-ND.
KIT RESISTOR 0.47-56 1W 255PCS - Q21907
Order 'kit resistor 0.47-56 1w 255pcs - Q21907' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RS101-ND.
KIT RESISTOR 0.47-56 2W 255PCS - Q18286
Order 'kit resistor 0.47-56 2w 255pcs - Q18286' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RS102-ND.
KIT RES 5 EACH 0.30-0.91 60PCS - Q44772
Order 'kit res 5 each 0.30-0.91 60pcs - Q44772' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RS105-ND.
KIT RESISTOR 10W 2 OF ALL VALUES - Q25747
Order 'kit resistor 10w 2 of all values - Q25747' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RS110-ND.
KIT RESISTOR 10.0-97.6 96 VALUES - Q15721
Order 'kit resistor 10.0-97.6 96 values - Q15721' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RS1X-ND.
KIT RESISTOR 62-7.5K 1W 255PCS - Q21970
Order 'kit resistor 62-7.5k 1w 255pcs - Q21970' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RS201-ND.
KIT RESISTOR 62-7.5K 2W 255PCS - Q29550
Order 'kit resistor 62-7.5k 2w 255pcs - Q29550' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RS202-ND.
KIT RESISTOR 100-976 96 VALUES - Q15799
Order 'kit resistor 100-976 96 values - Q15799' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RS2X-ND.
KIT RESISTOR 8.2K-1.0M 1W 255PCS - Q43759
Order 'kit resistor 8.2k-1.0m 1w 255pcs - Q43759' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RS301-ND.
KIT RESISTOR 8.2K-1.0M 2W 255PCS - Q18350
Order 'kit resistor 8.2k-1.0m 2w 255pcs - Q18350' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RS302-ND.
KIT CAP .1-47PF 10 EACH 30 VALUE - ACCU-P 0805KIT02
Order 'kit cap .1-47pf 10 each 30 value - ACCU-P 0805KIT02' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2830-ND.
KIT RESISTOR 0603 SIZE SMD - Q218432
Order 'kit resistor 0603 size smd - Q218432' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number CR6-KIT-ND.
Send this link via E-Mail
Help With This Screen