KIT RESISTOR 8.2K-1.0M 1W 255PCS - Q43759
| Digi-Key Part Number | RS301-ND |
1 |
26.95000 |
Extended Price
26.95 |
| Manufacturer Part Number | Q43759 | |||
| Description | KIT RESISTOR 8.2K-1.0M 1W 255PCS | |||
| Quantity Available | 28 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q43759 |
| Vendor | Yageo |
| Category | Resistors |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Type | Metal Film |
| Resistance Range | 8.2 kOhm ~ 1 MOhm |
| Resistance Tolerance | ±5% |
| Power | 1.00 W [Max] |
| Working Voltage | 350.000 V [Max] |
| Packaging | Box |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q43759 Q43759 RS301 ND RS301ND RS301 |
KIT RESISTOR 8.2K-1.0M 1W 255PCS - Q43759 (RS301-ND)
Related parts:KIT RESISTOR 8.2K-1.0M 1W 255PCS - Q43759
Order 'kit resistor 8.2k-1.0m 1w 255pcs - Q43759' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RS301-ND.
RES 2K OHM 1/4W 1% 1206 SMD - RMC 1/8 2K 1% G
Order 'res 2k ohm 1/4w 1% 1206 smd - RMC 1/8 2K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82K1%G-ND.
RES 2K OHM 1/4W 1% 1206 SMD - RMC 1/8 2K 1% R
Order 'res 2k ohm 1/4w 1% 1206 smd - RMC 1/8 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82K1%R-ND.
RES 2K OHM 1/4W 1% 1206 SMD - RMCF 1/8 2K 1% R
Order 'res 2k ohm 1/4w 1% 1206 smd - RMCF 1/8 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/82K1%R-ND.
KIT RESISTOR 0.47-56 1W 255PCS - Q21907
Order 'kit resistor 0.47-56 1w 255pcs - Q21907' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RS101-ND.
KIT RESISTOR 62-7.5K 1W 255PCS - Q21970
Order 'kit resistor 62-7.5k 1w 255pcs - Q21970' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RS201-ND.
KIT RESISTOR 0.47-56 2W 255PCS - Q18286
Order 'kit resistor 0.47-56 2w 255pcs - Q18286' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RS102-ND.
KIT RESISTOR 62-7.5K 2W 255PCS - Q29550
Order 'kit resistor 62-7.5k 2w 255pcs - Q29550' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RS202-ND.
KIT RESISTOR 8.2K-1.0M 2W 255PCS - Q18350
Order 'kit resistor 8.2k-1.0m 2w 255pcs - Q18350' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RS302-ND.
KIT RES 1% 113 VALUES 50 EA 0603 - Q2164668
Order 'kit res 1% 113 values 50 ea 0603 - Q2164668' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number PHH2-KIT-ND.
KIT RESISTOR 10W 2 OF ALL VALUES - Q25747
Order 'kit resistor 10w 2 of all values - Q25747' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RS110-ND.
KIT RES 1.0-1.0M 1/6W 73 VALUES - Q17900
Order 'kit res 1.0-1.0m 1/6w 73 values - Q17900' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RS112-ND.
KIT RES 1.0-1.0M 1/4W 73 VALUES - Q15703
Order 'kit res 1.0-1.0m 1/4w 73 values - Q15703' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RS125-ND.
KIT RES 1.0-1.0M 1/2W 73 VALUES - Q17520
Order 'kit res 1.0-1.0m 1/2w 73 values - Q17520' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RS150-ND.
KIT RESISTOR 10.0-97.6 96 VALUES - Q15721
Order 'kit resistor 10.0-97.6 96 values - Q15721' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RS1X-ND.
Send this link via E-Mail
Help With This Screen