CAP TANTALUM 1.5UF 20V 10% RAD - TAP155K020SCS
| Digi-Key Part Number | 478-1851-ND |
1 10 100 1000 5000 10000 |
.46000 .39600 .31020 .19800 .18480 .17160 |
Extended Price
0.46 3.96 31.02 198.00 924.00 1716.00 |
| Manufacturer Part Number | TAP155K020SCS | |||
| Description | CAP TANTALUM 1.5UF 20V 10% RAD | |||
| Quantity Available | 2076 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAP155K020SCS |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 1.500 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 20.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 9.000 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Spacing | 2.500 mm [Typ] |
| Diameter | 4.5000 mm [Typ] |
| Height | 7.000 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 4.00 % [Max] |
| Leakage Current | 0.500 µA [Max] |
| MTBF | 1000 h @ 85 °C |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | A |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 4.500 mm [Typ] |
| H | 7.000 mm [Max] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
TAP155K020SCS TAP155K020SCS 478 1851 ND 4781851ND 478-1851 |
TAP155K020SCS Specification Sheet
CAP TANTALUM 1.5UF 20V 10% RAD - TAP155K020SCS (478-1851-ND)
Related parts:CAP TANTALUM 1.5UF 20V 10% RAD - TAP155K020SCS
Order 'cap tantalum 1.5uf 20v 10% rad - TAP155K020SCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1851-ND.
CAP TANTALUM 1UF 20V 10% RAD - TAP105K020SCS
Order 'cap tantalum 1uf 20v 10% rad - TAP105K020SCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1833-ND.
CAP TANTALUM 10UF 20V 10% RAD - TAP106K020SCS
Order 'cap tantalum 10uf 20v 10% rad - TAP106K020SCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1840-ND.
CAP TANTALUM 100UF 20V 10% RAD - TAP107K020CCS
Order 'cap tantalum 100uf 20v 10% rad - TAP107K020CCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1847-ND.
CAP TANTALUM 15UF 20V 10% RAD - TAP156K020SCS
Order 'cap tantalum 15uf 20v 10% rad - TAP156K020SCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1858-ND.
CAP TANTALUM 2.2UF 20V 10% RAD - TAP225K020SCS
Order 'cap tantalum 2.2uf 20v 10% rad - TAP225K020SCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1869-ND.
CAP TANTALUM 22UF 20V 10% RAD - TAP226K020SCS
Order 'cap tantalum 22uf 20v 10% rad - TAP226K020SCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1876-ND.
CAP TANTALUM 3.3UF 20V 10% RAD - TAP335K020SCS
Order 'cap tantalum 3.3uf 20v 10% rad - TAP335K020SCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1888-ND.
CAP TANTALUM 33UF 20V 10% RAD - TAP336K020SCS
Order 'cap tantalum 33uf 20v 10% rad - TAP336K020SCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1895-ND.
CAP TANTALUM 4.7UF 20V 10% RAD - TAP475K020SCS
Order 'cap tantalum 4.7uf 20v 10% rad - TAP475K020SCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1905-ND.
CAP TANTALUM 6.8UF 20V 10% RAD - TAP685K020SCS
Order 'cap tantalum 6.8uf 20v 10% rad - TAP685K020SCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1920-ND.
CAP TANTALUM 68UF 20V 10% RAD - TAP686K020CCS
Order 'cap tantalum 68uf 20v 10% rad - TAP686K020CCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1927-ND.
CAP TANT LOWESR 15UF 20V 10% SMD - TPSC156K020R0450
Order 'cap tant lowesr 15uf 20v 10% smd - TPSC156K020R0450' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1766-1-ND.
CAP TANT LOWESR 15UF 20V 10% SMD - TPSC156K020R0450
Order 'cap tant lowesr 15uf 20v 10% smd - TPSC156K020R0450' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1766-2-ND.
CAP TANT LOWESR 15UF 20V 10% SMD - TPSC156K020R0450
Order 'cap tant lowesr 15uf 20v 10% smd - TPSC156K020R0450' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1766-6-ND.
Send this link via E-Mail
Help With This Screen