KIT RES 12 VAL 10 EA 1/3W 0805 - Q1975739
| Digi-Key Part Number | RP2012SF-1-KIT-ND |
1 |
13.95000 |
Extended Price
13.95 |
| Manufacturer Part Number | Q1975739 | |||
| Description | KIT RES 12 VAL 10 EA 1/3W 0805 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q1975739 |
| Vendor | Susumu Co. Ltd. |
| Category | Resistors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0805 (2012) |
| Type | Thin Film |
| Resistance Range | 12 Ohm ~ 100 Ohm |
| Resistance Tolerance | ±1% |
| Power | 333.00 mW [Max] |
| Packaging | Box |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q1975739 Q1975739 RP2012SF 1 KIT ND RP2012SF1KITND RP2012SF-1-KIT |
KIT RES 12 VAL 10 EA 1/3W 0805 - Q1975739 (RP2012SF-1-KIT-ND)
Related parts:KIT RES 12 VAL 10 EA 1/3W 0805 - Q1975739
Order 'kit res 12 val 10 ea 1/3w 0805 - Q1975739' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RP2012SF-1-KIT-ND.
KIT RES 25 VAL 10 EA 1/3W 0805 - Q1975780
Order 'kit res 25 val 10 ea 1/3w 0805 - Q1975780' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RP2012TF-1-KIT-ND.
KIT RES 32 VAL 10 EA 1/10W 0805 - Q1970311
Order 'kit res 32 val 10 ea 1/10w 0805 - Q1970311' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RG2012NW-1-KIT-ND.
KIT RES 32 VAL 10 EA 1/10W 0805 - Q1970466
Order 'kit res 32 val 10 ea 1/10w 0805 - Q1970466' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RG2012NW-2-KIT-ND.
KIT RES 33 VAL 10 EA 1/10W 0805 - Q1970559
Order 'kit res 33 val 10 ea 1/10w 0805 - Q1970559' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RG2012NW-3-KIT-ND.
KIT RES 50 VAL 10 EA 1/4W 0805 - Q1977130
Order 'kit res 50 val 10 ea 1/4w 0805 - Q1977130' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RL1220SF-1-KIT-ND.
KIT RES 30 VAL 10 EA 1/4W 0805 - Q1977315
Order 'kit res 30 val 10 ea 1/4w 0805 - Q1977315' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RL1220SG-1-KIT-ND.
KIT RES 50 VAL 10 EA 1/10W 0805 - Q1970613
Order 'kit res 50 val 10 ea 1/10w 0805 - Q1970613' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RR1220PB-1-KIT-ND.
KIT RES 50 VAL 10 EA 1/10W 0805 - Q1970916
Order 'kit res 50 val 10 ea 1/10w 0805 - Q1970916' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RR1220PB-2-KIT-ND.
KIT RES 50 VAL 10 EA 1/10W 0805 - Q1971121
Order 'kit res 50 val 10 ea 1/10w 0805 - Q1971121' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RR1220PB-3-KIT-ND.
KIT RES 50 VAL 10 EA 1/10W 0805 - Q1971419
Order 'kit res 50 val 10 ea 1/10w 0805 - Q1971419' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RR1220PB-4-KIT-ND.
KIT RES 37 VAL 10 EA 1/10W 0805 - Q1971520
Order 'kit res 37 val 10 ea 1/10w 0805 - Q1971520' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RR1220PB-5-KIT-ND.
KIT RES 50 VAL 10 EA 1/10W 0805 - Q1973642
Order 'kit res 50 val 10 ea 1/10w 0805 - Q1973642' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RR1220PD-1-KIT-ND.
KIT RES 50 VAL 10 EA 1/10W 0805 - Q1974006
Order 'kit res 50 val 10 ea 1/10w 0805 - Q1974006' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RR1220PD-2-KIT-ND.
KIT RES 50 VAL 10 EA 1/10W 0805 - Q1974401
Order 'kit res 50 val 10 ea 1/10w 0805 - Q1974401' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number RR1220PD-3-KIT-ND.
Send this link via E-Mail
Help With This Screen