10µF Tantalum Capacitor AVX Corporation Radial 50V TAP106K050SCS
CAP TANTALUM 10UF 50V 10% RAD - TAP106K050SCS
| Digi-Key Part Number | 478-1843-ND |
1 10 100 1000 5000 10000 |
5.25000 4.50000 3.52500 2.25000 2.10000 1.95000 |
Extended Price
5.25 45.00 352.50 2250.00 10500.00 19500.00 |
| Manufacturer Part Number | TAP106K050SCS | |||
| Description | CAP TANTALUM 10UF 50V 10% RAD | |||
| Quantity Available | 819 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAP106K050SCS |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.098" (2.50mm) |
| ESR (Equivalent Series Resistance) | 1.600 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAP106K050SCS TAP106K050SCS 478 1843 ND 4781843ND 478-1843 |
TAP106K050SCS Specification Sheet
CAP TANTALUM 10UF 50V 10% RAD - TAP106K050SCS (478-1843-ND)
Related parts 10µF Tantalum Capacitor AVX Corporation Radial 50V TAP106K050SCS10µF Tantalum Capacitor AVX Corporation Radial 50V TAP106K050SCS
Order 'cap tantalum 10uf 50v 10% rad - TAP106K050SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1843-ND.
10µF Tantalum Capacitor AVX Corporation Radial 50V TAP106K050CCS
Order 'cap tantalum 10uf 50v 10% rad - TAP106K050CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4172-ND.
1.0µF Tantalum Capacitor AVX Corporation Radial 50V TAP105K050SCS
Order 'cap tantalum 1uf 50v 10% rad - TAP105K050SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1836-ND.
10µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 50V TAJD106K050RNJ
Order 'cap tantalum 10uf 50v 10% smd - TAJD106K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2380-1-ND.
10µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 50V TAJD106K050RNJ
Order 'cap tantalum 10uf 50v 10% smd - TAJD106K050RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2380-2-ND.
10µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 50V TAJD106K050RNJ
Order 'cap tantalum 10uf 50v 10% smd - TAJD106K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2380-6-ND.
1.0µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 50V TAJB105K050RNJ
Order 'cap tantalum 1.0uf 50v 10% smd - TAJB105K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3075-1-ND.
1.0µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 50V TAJB105K050RNJ
Order 'cap tantalum 1.0uf 50v 10% smd - TAJB105K050RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3075-2-ND.
10µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 50V TAJE106K050RNJ
Order 'cap tantalum 10uf 50v 10% smd - TAJE106K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3291-1-ND.
10µF Tantalum Capacitor AVX Corporation 7343-43 (EIA) 50V TAJE106K050RNJ
Order 'cap tantalum 10uf 50v 10% smd - TAJE106K050RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3291-2-ND.
1.0µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 50V TAJB105K050RNJ
Order 'cap tantalum 1.0uf 50v 10% smd - TAJB105K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3075-6-ND.
10µF Tantalum Capacitor AVX Corporation (VA) 7343-43 (EIA) 50V TAJE106K050RNJ
Order 'cap tantalum 10uf 50v 10% smd - TAJE106K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3291-6-ND.
0.1µF Tantalum Capacitor AVX Corporation Radial 50V TAP104K050SCS
Order 'cap tantalum .1uf 50v 10% rad - TAP104K050SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1832-ND.
0.15µF Tantalum Capacitor AVX Corporation Radial 50V TAP154K050SCS
Order 'cap tantalum .15uf 50v 10% rad - TAP154K050SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1849-ND.
1.5µF Tantalum Capacitor AVX Corporation Radial 50V TAP155K050SCS
Order 'cap tantalum 1.5uf 50v 10% rad - TAP155K050SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1854-ND.
Options for 10µF Tantalum Capacitor AVX Corporation Radial 50V TAP106K050SCS
Send this link via E-Mail
Help With This Screen
