KIT RESISTOR 0603 SIZE SMD - Q218432
| Digi-Key Part Number | CR6-KIT-ND |
1 |
129.00000 |
Extended Price
129.00 |
| Manufacturer Part Number | Q218432 | |||
| Description | KIT RESISTOR 0603 SIZE SMD | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q218432 |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Resistors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0603 (1608) |
| Type | Thick Film |
| Resistance Range | 11 Ohm ~ 910 kOhm |
| Resistance Tolerance | ±5% |
| Power | 100.00 mW [Max] |
| Working Voltage | 50.000 V [Max] |
| Packaging | Box |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
Q218432 Q218432 CR6 KIT ND CR6KITND CR6-KIT |
KIT RESISTOR 0603 SIZE SMD - Q218432 (CR6-KIT-ND)
Related parts:KIT RESISTOR 0603 SIZE SMD - Q218432
Order 'kit resistor 0603 size smd - Q218432' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number CR6-KIT-ND.
KIT RESISTOR 0402 SIZE SMD - Q109528
Order 'kit resistor 0402 size smd - Q109528' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number CR7-KIT-ND.
KIT RESISTOR 0402 SIZE SMD - Q109900
Order 'kit resistor 0402 size smd - Q109900' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number CR8-KIT-ND.
KIT RES LOW OHM 0603 - 1210 SMD - Q2626948
Order 'kit res low ohm 0603 - 1210 smd - Q2626948' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number ERJ1-KIT-ND.
KIT POTENTIOMETER 3MM SEALED SMD - Q227224
Order 'kit potentiometer 3mm sealed smd - Q227224' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P7J-KIT-ND.
KIT INDUCTOR TYPE RE SMD - Q286294
Order 'kit inductor type re smd - Q286294' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD1-KIT-ND.
KIT INDUCTOR TYPE ND SMD - Q286212
Order 'kit inductor type nd smd - Q286212' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD2-KIT-ND.
KIT INDUCTOR TYPE RF SMD - Q333186
Order 'kit inductor type rf smd - Q333186' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD3-KIT-ND.
KIT INDUCTOR TYPE RE SMD - Q352662
Order 'kit inductor type re smd - Q352662' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCD4-KIT-ND.
KIT CHIP RES 0603 61 VAL SMD - Q218404
Order 'kit chip res 0603 61 val smd - Q218404' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number CR5-KIT-ND.
KIT CAPACITOR X7R TYPE 0603 SMD - PCC10-KIT
Order 'kit capacitor x7r type 0603 smd - PCC10-KIT' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC10-KIT-ND.
KIT CAP CERAMIC X7R/X5R 0603 SMD - Q1158051
Order 'kit cap ceramic x7r/x5r 0603 smd - Q1158051' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC15-KIT-ND.
KIT CAP CERAMIC NP0 0603 SMD - Q110386
Order 'kit cap ceramic np0 0603 smd - Q110386' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC9-KIT-ND.
KIT POTENTIOMETER 4MM SMD 3 TT - Q227262
Order 'kit potentiometer 4mm smd 3 tt - Q227262' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P1D-KIT-ND.
KIT POTENTIOMETER 4MM SMD 3 TT - Q227291
Order 'kit potentiometer 4mm smd 3 tt - Q227291' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P1E-KIT-ND.
Send this link via E-Mail
Help With This Screen