CAP TANTALUM 10UF 25V 10% RAD - TAP106K025SCS - Capacitors
| Digi-Key Part Number | 478-1841-ND |
1 10 100 1000 5000 10000 |
.74000 .63000 .49350 .31500 .29400 .27300 |
Extended Price
0.74 6.30 49.35 315.00 1470.00 2730.00 |
| Manufacturer Part Number | TAP106K025SCS | |||
| Description | CAP TANTALUM 10UF 25V 10% RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAP106K025SCS |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.098" (2.50mm) |
| ESR (Equivalent Series Resistance) | 2.500 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAP106K025SCS TAP106K025SCS 478 1841 ND 4781841ND 478-1841 |
TAP106K025SCS Specification Sheet
CAP TANTALUM 10UF 25V 10% RAD - TAP106K025SCS (478-1841-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 10UF 25V 10% RAD - TAP106K025SCS
Order 'cap tantalum 10uf 25v 10% rad - TAP106K025SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1841-ND.
CAP TANTALUM 10UF 50V 10% SMD - TAJD106K050RNJ
Order 'cap tantalum 10uf 50v 10% smd - TAJD106K050RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2380-2-ND.
CAP CER 10UF 25V 10% X7R 1210 - GRM32DR71E106KA12L
Order 'cap cer 10uf 25v 10% x7r 1210 - GRM32DR71E106KA12L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1867-2-ND.
CAP TANTALUM 470UF 6.3V 10% SMD - TAJD477K006RNJ
Order 'cap tantalum 470uf 6.3v 10% smd - TAJD477K006RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1741-2-ND.
CAP TANTALUM 1000UF 4.0V 10% SMD - TAJE108K004RNJ
Order 'cap tantalum 1000uf 4.0v 10% smd - TAJE108K004RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2348-2-ND.
CAP CER 10UF 10V 10% X5R 0805 - GRM21BR61A106KE19L
Order 'cap cer 10uf 10v 10% x5r 0805 - GRM21BR61A106KE19L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1709-2-ND.
CAP CER 10UF 25V X5R 1812 - TMK432BJ106MM-T
Order 'cap cer 10uf 25v x5r 1812 - TMK432BJ106MM-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1406-2-ND.
CAP CERAMIC 10UF 25V X5R 1206 - ECJ-3YB1E106M
Order 'cap ceramic 10uf 25v x5r 1206 - ECJ-3YB1E106M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2326CT-ND.
CAP CERAMIC 10UF 25V X5R 1206 - ECJ-3YB1E106M
Order 'cap ceramic 10uf 25v x5r 1206 - ECJ-3YB1E106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2326TR-ND.
CAP CERAMIC 10UF 25V X5R 1206 - ECJ-3YB1E106K
Order 'cap ceramic 10uf 25v x5r 1206 - ECJ-3YB1E106K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2414TR-ND.
CAP 10UF 25V CERAMIC 1812 X5R - ECJ-5YB1E106M
Order 'cap 10uf 25v ceramic 1812 x5r - ECJ-5YB1E106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2180TR-ND.
CAP 10UF 25V CERAMIC X5R 1210 - ECJ-4YB1E106M
Order 'cap 10uf 25v ceramic x5r 1210 - ECJ-4YB1E106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2243TR-ND.
CAP TANT 220UF 16V 10% LOESR SMD - B45197A3227K509
Order 'cap tant 220uf 16v 10% loesr smd - B45197A3227K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1552-2-ND.
CAP CER 22UF 25V X7R 20% 2220 - C5750X7R1E226M
Order 'cap cer 22uf 25v x7r 20% 2220 - C5750X7R1E226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1453-2-ND.
CAP CER 10UF 50V X7R 20% 2220 - C5750X7R1H106M
Order 'cap cer 10uf 50v x7r 20% 2220 - C5750X7R1H106M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1454-2-ND.
Send this link via E-Mail
Help With This Screen
