1.0µF Tantalum Capacitor AVX Corporation Radial 35V TAP105K035SCS
CAP TANTALUM 1UF 35V 10% RAD - TAP105K035SCS - Capacitors
| Digi-Key Part Number | 478-1835-ND |
1 10 100 1000 5000 10000 |
.46000 .39000 .30550 .19500 .18200 .16900 |
Extended Price
0.46 3.90 30.55 195.00 910.00 1690.00 |
| Manufacturer Part Number | TAP105K035SCS | |||
| Description | CAP TANTALUM 1UF 35V 10% RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAP105K035SCS |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.098" (2.50mm) |
| ESR (Equivalent Series Resistance) | 8.000 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAP105K035SCS TAP105K035SCS 478 1835 ND 4781835ND 478-1835 |
TAP105K035SCS Specification Sheet
CAP TANTALUM 1UF 35V 10% RAD - TAP105K035SCS (478-1835-ND) - Capacitors
Related parts 1.0µF Tantalum Capacitor AVX Corporation Radial 35V TAP105K035SCS1.0µF Tantalum Capacitor AVX Corporation Radial 35V TAP105K035SCS
Order 'cap tantalum 1uf 35v 10% rad - TAP105K035SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1835-ND.
0.1µF Tantalum Capacitor AVX Corporation Radial 35V TAP104K035SCS
Order 'cap tantalum .1uf 35v 10% rad - TAP104K035SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1831-ND.
1.0µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 35V TAJA105K035RNJ
Order 'cap tantalum 1uf 35v 10% smd - TAJA105K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1651-1-ND.
1.0µF Tantalum Capacitor AVX Corporation 3216-18 (EIA) 1206 35V TAJA105K035RNJ
Order 'cap tantalum 1uf 35v 10% smd - TAJA105K035RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1651-2-ND.
1.0µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 35V TAJB105K035RNJ
Order 'cap tantalum 1uf 35v 10% smd - TAJB105K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1671-1-ND.
1.0µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 35V TAJB105K035RNJ
Order 'cap tantalum 1uf 35v 10% smd - TAJB105K035RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1671-2-ND.
10µF Tantalum Capacitor AVX Corporation Radial 35V TAP106K035SCS
Order 'cap tantalum 10uf 35v 10% rad - TAP106K035SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1842-ND.
1.0µF Tantalum Capacitor AVX Corporation Radial 35V TAP105K035CCS
Order 'cap tantalum 1.0uf 35v 10% rad - TAP105K035CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4168-ND.
10µF Tantalum Capacitor AVX Corporation Radial 35V TAP106K035CCS
Order 'cap tantalum 10uf 35v 10% rad - TAP106K035CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4171-ND.
1.0µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 35V TAJA105K035RNJ
Order 'cap tantalum 1uf 35v 10% smd - TAJA105K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1651-6-ND.
1.0µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 35V TAJB105K035RNJ
Order 'cap tantalum 1uf 35v 10% smd - TAJB105K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1671-6-ND.
0.15µF Tantalum Capacitor AVX Corporation Radial 35V TAP154K035SCS
Order 'cap tantalum .15uf 35v 10% rad - TAP154K035SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1848-ND.
1.5µF Tantalum Capacitor AVX Corporation Radial 35V TAP155K035SCS
Order 'cap tantalum 1.5uf 35v 10% rad - TAP155K035SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1853-ND.
15µF Tantalum Capacitor AVX Corporation Radial 35V TAP156K035SCS
Order 'cap tantalum 15uf 35v 10% rad - TAP156K035SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1860-ND.
0.22µF Tantalum Capacitor AVX Corporation Radial 35V TAP224K035SCS
Order 'cap tantalum .22uf 35v 10% rad - TAP224K035SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1865-ND.
Options for 1.0µF Tantalum Capacitor AVX Corporation Radial 35V TAP105K035SCS
Send this link via E-Mail
Help With This Screen
