RC NETWORK 100 OHM/22PF 5% SMD - EZA-ST31AAAJ
| Digi-Key Part Number | PST31TR-ND |
4000 12000 24000 |
.41400 .38500 .36100 |
Extended Price
1656.00 4620.00 8664.00 |
| Manufacturer Part Number | EZA-ST31AAAJ | |||
| Description | RC NETWORK 100 OHM/22PF 5% SMD | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EZA-ST31AAAJ |
| Vendor | Panasonic - ECG |
| Category | Filters |
| Resistance In Ohms | 100 |
| Capacitance | 22pF |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | Resistance ±5%, Capacitance +30%, -20% |
| Package / Case | 4.0mm x 2.1mm x 0.65mm |
| Packaging | Tape & Reel (TR) |
| Series | EZA-ST |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EZA ST31AAAJ EZAST31AAAJ PST31TR ND PST31TRND PST31TR |
EZA-ST31AAAJ Specification Sheet
RC NETWORK 100 OHM/22PF 5% SMD - EZA-ST31AAAJ (PST31TR-ND)
Related parts:RC NETWORK 100 OHM/22PF 5% SMD - EZA-ST31AAAJ
Order 'rc network 100 ohm/22pf 5% smd - EZA-ST31AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PST31CT-ND.
RC NETWORK 100 OHM/22PF 5% SMD - EZA-ST31AAAJ
Order 'rc network 100 ohm/22pf 5% smd - EZA-ST31AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PST31TR-ND.
RC NETWORK 100 OHM/22PF 5% SMD - EZA-ST31AAAJ
Order 'rc network 100 ohm/22pf 5% smd - EZA-ST31AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PST31DKR-ND.
RC NETWORK 100 OHM/22PF 5% SMD - EZA-CT31AAAJ
Order 'rc network 100 ohm/22pf 5% smd - EZA-CT31AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT31CT-ND.
RC NETWORK 100 OHM/22PF 5% SMD - EZA-CT31AAAJ
Order 'rc network 100 ohm/22pf 5% smd - EZA-CT31AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT31TR-ND.
RC NETWORK 100 OHM/22PF 5% SMD - EZA-DT31AAAJ
Order 'rc network 100 ohm/22pf 5% smd - EZA-DT31AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PDT31CT-ND.
RC NETWORK 100 OHM/22PF 5% SMD - EZA-DT31AAAJ
Order 'rc network 100 ohm/22pf 5% smd - EZA-DT31AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PDT31TR-ND.
RC NETWORK 100 OHM/22PF 5% SMD - EZA-CT31AAAJ
Order 'rc network 100 ohm/22pf 5% smd - EZA-CT31AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT31DKR-ND.
RC NETWORK 100 OHM/22PF 5% SMD - EZA-DT31AAAJ
Order 'rc network 100 ohm/22pf 5% smd - EZA-DT31AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PDT31DKR-ND.
RC NETWORK 10 OHM/22PF 5% SMD - EZA-CT01AAAJ
Order 'rc network 10 ohm/22pf 5% smd - EZA-CT01AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT01CT-ND.
RC NETWORK 10 OHM/22PF 5% SMD - EZA-CT01AAAJ
Order 'rc network 10 ohm/22pf 5% smd - EZA-CT01AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT01TR-ND.
RC NETWORK 22 OHM/22PF 5% SMD - EZA-CT11AAAJ
Order 'rc network 22 ohm/22pf 5% smd - EZA-CT11AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT11CT-ND.
RC NETWORK 22 OHM/22PF 5% SMD - EZA-CT11AAAJ
Order 'rc network 22 ohm/22pf 5% smd - EZA-CT11AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT11TR-ND.
RC NETWORK 47 OHM/22PF 5% SMD - EZA-CT21AAAJ
Order 'rc network 47 ohm/22pf 5% smd - EZA-CT21AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCT21CT-ND.
RC NETWORK 47 OHM/22PF 5% SMD - EZA-CT21AAAJ
Order 'rc network 47 ohm/22pf 5% smd - EZA-CT21AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCT21TR-ND.
Send this link via E-Mail
Help With This Screen