RC NETWORK 100 OHM/1000PF 5% SMD - EZA-NT36AAAJ
| Digi-Key Part Number | PNT36CT-ND |
1 10 100 500 1000 |
.95000 .83400 .71510 .59588 .51245 |
Extended Price
0.95 8.34 71.51 297.94 512.45 |
| Manufacturer Part Number | EZA-NT36AAAJ | |||
| Description | RC NETWORK 100 OHM/1000PF 5% SMD | |||
| Quantity Available | 3439 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EZA-NT36AAAJ |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Capacitance | 1000pF |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | Resistance ±5%, Capacitance +30%, -20% |
| Package / Case | 6.4mm x 3.1mm x .80mm |
| Packaging | Cut Tape (CT) |
| Series | EZA-NT |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EZA NT36AAAJ EZANT36AAAJ PNT36CT ND PNT36CTND PNT36CT |
EZA-NT36AAAJ Specification Sheet
RC NETWORK 100 OHM/1000PF 5% SMD - EZA-NT36AAAJ (PNT36CT-ND)
Related parts:RC NETWORK 100 OHM/1000PF 5% SMD - EZA-NT36AAAJ
Order 'rc network 100 ohm/1000pf 5% smd - EZA-NT36AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PNT36CT-ND.
RC NETWORK 100 OHM/1000PF 5% SMD - EZA-NT36AAAJ
Order 'rc network 100 ohm/1000pf 5% smd - EZA-NT36AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PNT36DKR-ND.
RC NETWORK 100 OHM/1000PF 5% SMD - EZA-NT36AAAJ
Order 'rc network 100 ohm/1000pf 5% smd - EZA-NT36AAAJ' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PNT36TR-ND.
RC NETWORK 100 OHM/22PF 5% SMD - EZA-DT31AAAJ
Order 'rc network 100 ohm/22pf 5% smd - EZA-DT31AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PDT31CT-ND.
RC NETWORK 100 OHM/47PF 5% SMD - EZA-DT32AAAJ
Order 'rc network 100 ohm/47pf 5% smd - EZA-DT32AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PDT32CT-ND.
RC NETWORK 100 OHM/100PF 5% SMD - EZA-DT33AAAJ
Order 'rc network 100 ohm/100pf 5% smd - EZA-DT33AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PDT33CT-ND.
RC NETWORK 22 OHM/1000PF 5% SMD - EZA-NT16AAAJ
Order 'rc network 22 ohm/1000pf 5% smd - EZA-NT16AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PNT16CT-ND.
RC NETWORK 47 OHM/1000PF 5% SMD - EZA-NT26AAAJ
Order 'rc network 47 ohm/1000pf 5% smd - EZA-NT26AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PNT26CT-ND.
RC NETWORK 100 OHM/220PF 5% SMD - EZA-NT34AAAJ
Order 'rc network 100 ohm/220pf 5% smd - EZA-NT34AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PNT34CT-ND.
RC NETWORK 100 OHM/470PF 5% SMD - EZA-NT35AAAJ
Order 'rc network 100 ohm/470pf 5% smd - EZA-NT35AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PNT35CT-ND.
RC NETWORK 220 OHM/1000PF 5% SMD - EZA-NT46AAAJ
Order 'rc network 220 ohm/1000pf 5% smd - EZA-NT46AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PNT46CT-ND.
RC NETWORK 470 OHM/1000PF 5% SMD - EZA-NT56AAAJ
Order 'rc network 470 ohm/1000pf 5% smd - EZA-NT56AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PNT56CT-ND.
RC NETWORK 1K OHM/1000PF 5% SMD - EZA-NT66AAAJ
Order 'rc network 1k ohm/1000pf 5% smd - EZA-NT66AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PNT66CT-ND.
RC NETWORK 100 OHM/22PF 5% SMD - EZA-ST31AAAJ
Order 'rc network 100 ohm/22pf 5% smd - EZA-ST31AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PST31CT-ND.
RC NETWORK 100 OHM/47PF 5% SMD - EZA-ST32AAAJ
Order 'rc network 100 ohm/47pf 5% smd - EZA-ST32AAAJ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PST32CT-ND.
Send this link via E-Mail
Help With This Screen